ATGBICS by Approved Technology Ltd FWLF1524P2V55-C
| Producent | |
| Nr części prod. | FWLF1524P2V55-C |
| Nr LCSC | C17268246 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ATGBICS by Approved Technology Ltd FWLF1524P2V55-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ATGBICS FWLF1524P2V55 is a Finisar-compatible transceiver, CWDM SFP+ 4GBase type (1551nm, single-mode fiber, 40km, LC connector, digital optical monitoring). SFP transceiver type is optical fiber, maximum data transfer rate is 4000 Mbit/s, interface type is SFP+. Product color is silver, housing material is metal, country of origin is the United Kingdom. Input voltage is 3.3V, maximum voltage is 3.5V, typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, height is 8.5mm. Quantity is 1, packaging type is box.
Funkcje
- Transceiver type: Fiber optic
- Maximum data transfer rate: 4000 Mbit/s
- Interface type: SFP+
- Product color: Silver
- Housing material: Metal
- Country of origin: United Kingdom
- Input voltage: 3.3V
- Maximum voltage: 3.5V
- Typical power consumption: 1W
- Width: 13.4mm
- Depth: 56.5mm
- Height: 8.5mm
- Quantity: 1
- Packaging type: Box
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 680.0824 | $ 680.08 |
| 200+ | $ 638.7327 | $ 127746.54 |
| 500+ | $ 617.3889 | $ 308694.45 |
| 1,000+ | $ 606.8416 | $ 606841.60 |
Standardowa Obudowa1/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ATGBICS FWLF1524P2V55 is a Finisar-compatible transceiver, CWDM SFP+ 4GBase type (1551nm, single-mode fiber, 40km, LC connector, digital optical monitoring). SFP transceiver type is optical fiber, maximum data transfer rate is 4000 Mbit/s, interface type is SFP+. Product color is silver, housing material is metal, country of origin is the United Kingdom. Input voltage is 3.3V, maximum voltage is 3.5V, typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, height is 8.5mm. Quantity is 1, packaging type is box.
Funkcje
- Transceiver type: Fiber optic
- Maximum data transfer rate: 4000 Mbit/s
- Interface type: SFP+
- Product color: Silver
- Housing material: Metal
- Country of origin: United Kingdom
- Input voltage: 3.3V
- Maximum voltage: 3.5V
- Typical power consumption: 1W
- Width: 13.4mm
- Depth: 56.5mm
- Height: 8.5mm
- Quantity: 1
- Packaging type: Box
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

