LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

SiTime SIT1602BC-81-18S-28.636300

Fabricante
N.º de pieza fab.
SIT1602BC-81-18S-28.636300
Nº LCSC
C17267493
Emb.
SMD7050-4P
Número de Cliente
Atrib. clave
SMD7050-4P Oscillators RoHS
Hoja de DatosSiTime SIT1602BC-81-18S-28.636300
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD7050-4P

Características

Traducción por IA
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Aplicaciones

Traducción por IA
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet