CREE LED XPLBWT-00-B001-A00UU60E2
| 제조업체 | |
| 제조사 품번 | XPLBWT-00-B001-A00UU60E2 |
| LCSC 번호 | C17260507 |
| 포장 | SMD |
| 고객 번호 | |
| 주요 제원 | 5700K 2.79V White SMD LED White Lighting RoHS |
| 데이터시트 | CREE LED XPLBWT-00-B001-A00UU60E2 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
개요
The XLamp XP-L2 LED is a high-performance, high-density discrete LED from Cree. Leveraging key elements of Cree's SC5 technology platform, the high-power XP-L2 LED delivers improved lumen density, voltage characteristics, and reliability over the XP-L LED in the same 3.45mm × 3.45mm package. This best-in-class performance enables lighting manufacturers to deliver differentiated solutions for roadway, outdoor area, spot, and high-bay lighting applications at lower system cost.
주요 특징
- Available in white, 70 CRI white, 80 CRI white, and 90 CRI white
- Broadcast color option at 5700K for maximum performance in TV events requiring extremely high TLCI
- ANSI chromaticity binning compliant
- Binned at 85°C
- Maximum drive current: 3000mA
- Low thermal resistance: 0.6°C/W
- Wide viewing angle: 725°
- Unlimited shelf life at ≤30°C/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.2045 | $ 4.20 |
| 200+ | $ 1.6781 | $ 335.62 |
| 500+ | $ 1.623 | $ 811.50 |
| 1,000+ | $ 1.5946 | $ 1594.60 |
표준 패키지500/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lens Color | - | |
| Color Temperature | 5700K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
개요
The XLamp XP-L2 LED is a high-performance, high-density discrete LED from Cree. Leveraging key elements of Cree's SC5 technology platform, the high-power XP-L2 LED delivers improved lumen density, voltage characteristics, and reliability over the XP-L LED in the same 3.45mm × 3.45mm package. This best-in-class performance enables lighting manufacturers to deliver differentiated solutions for roadway, outdoor area, spot, and high-bay lighting applications at lower system cost.
주요 특징
- Available in white, 70 CRI white, 80 CRI white, and 90 CRI white
- Broadcast color option at 5700K for maximum performance in TV events requiring extremely high TLCI
- ANSI chromaticity binning compliant
- Binned at 85°C
- Maximum drive current: 3000mA
- Low thermal resistance: 0.6°C/W
- Wide viewing angle: 725°
- Unlimited shelf life at ≤30°C/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

