LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Spectra Symbol MP1-L-0100-103-5%-ST product image
Immagini a scopo illustrativo

Spectra Symbol MP1-L-0100-103-5%-ST

Produttore
Cod. Prod.
MP1-L-0100-103-5%-ST
Cod. LCSC
C17248758
Imballo
-
Numero Cliente
Attr. chiave
Position, Proximity, Speed (Modules) RoHS
Scheda TecnicaSpectra Symbol MP1-L-0100-103-5%-ST
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 47.7304$ 47.73
200+$ 19.0455$ 3809.10
500+$ 18.4091$ 9204.55
1,000+$ 18.0948$ 18094.80
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules)
ProduttoreSpectra Symbol
Imballo-
Features-
Voltage - Supply-
output Type-

Descrizione

Traduzione AI

A MagnetoPot (Magnetic Potentiometer) tracks motion in a non-contact manner. It is a sealed potentiometer that requires no wiper/actuator connection between the collector and resistor, controlled by an external magnet that attracts an internal magnetically coupled linear resistor to provide linear potentiometer feedback. Its internal wiper is magnetic or ferromagnetic and must be used in conjunction with an external magnet. Unlike magnetic-based reed switches, it provides full linear stroke sensing for hydraulic or pneumatic cylinders. In liquid level applications, it can be mounted outside a liquid tank to detect the position of a magnet inside a float, avoiding water ingress and environmental wear on components. Constructed from polyester, fiberglass, and polyimide, it can function as a voltage divider, resistor, or rheostat, providing linear position sensing based on external magnet position, and should not be mounted on ferromagnetic surfaces.

Caratteristiche

Traduzione AI
  • Non-contact linear sensor
  • IP64 protection rating, dust and splash resistant
  • Hydraulic and pneumatic position sensing
  • Liquid level detection capability
  • Male or female Nicomatic connector options
  • Supplied with corresponding external magnet
  • Life cycle: >1,000,000 cycles
  • Height: ≤3.50mm (0.138")
  • Operating temperature: up to +85℃
  • Effective electrical stroke: 8 ~ 1200mm
  • Power rating: 0.50W continuous, 1W peak
  • Independent linearity: ±5% (±1% available)
  • Hysteresis: 3mm

Applicazioni

Traduzione AI

Hydraulic and pneumatic position sensing, liquid level detection