LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse Q8006R5TP product image
Immagini a scopo illustrativo

Littelfuse Q8006R5TP

Produttore
Cod. Prod.
Q8006R5TP
Cod. LCSC
C17241577
Imballo
TO-220AB
Numero Cliente
Attr. chiave
50mA 50mA 800V 1 TRIAC TO-220AB TRIACs RoHS
Scheda TecnicaLittelfuse Q8006R5TP
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4396$ 0.44
200+$ 0.1755$ 35.10
500+$ 0.1696$ 84.80
1,000+$ 0.1667$ 166.70
Package Standard1000/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Thyristors/TRIACs
ProduttoreLittelfuse
ImballoTO-220AB
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))6A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Descrizione

Traduzione AI

This series of 6-ampere bidirectional solid-state switches is designed for AC switching and phase control applications such as motor speed and temperature regulation control, lighting control, and static switching relays. Sensitive gate devices ensure gate triggering in the first and fourth quadrants as required by digital control circuits. Standard devices typically operate in the first and third quadrants, triggered by the AC line. Alternating thyristor devices operate only in the first, second, and third quadrants, for circuits requiring high dv/dt capability. Agency Approvals

    • Applicable to L package only

Caratteristiche

Traduzione AI
  • RoHS compliant
  • Glass passivated junction
  • Voltage capability up to 1000 V
  • Surge capability up to 85 A
  • Isolation rating of 2500 VRMS for L package
  • Solid-state switching eliminates arcing or contact bounce that generates voltage transients
  • No contact wear due to switching events
  • Limits (or reduces) RFI generation based on sine wave activation point
  • Only one short gate activation pulse required per half cycle
  • Recognized under UL 1557 as an electrically isolated semiconductor device

Applicazioni

Traduzione AI
  • AC switching and phase control applications
  • Heating control
  • Lighting control
  • Motor speed control
  • AC solid-state switching