CREE LED XPGDWT-X1-0000-00VPP
| Hersteller | |
| Herst.-Teilenr. | XPGDWT-X1-0000-00VPP |
| LCSC-Nr. | C17233829 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 2.83V LED White Lighting RoHS |
| Datenblatt | CREE LED XPGDWT-X1-0000-00VPP |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - | |
| Diode Configuration | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Photophyll Select LED features an advanced horticultural spectrum with blue and green output tuned for horticultural applications.
- This LED color is designed to replace white LEDs commonly found in dual-channel white + red horticultural luminaires, significantly improving luminaire cost and performance by maximizing green content and minimizing red content compared to standard lighting LEDs.
- Industry's first LED binned entirely on horticultural metrics, enabling more straightforward spectral design without complex conversions.
- Spectral output binned on two metrics: Red PPF % and Green/Blue Ratio (GBR).
- Combines this new color with the many advantages of the XP-G3 platform, including high efficacy, long-term reliability, a convenient design ecosystem, and optical control.
- Maximum drive current: 2000 mA
- Low thermal resistance: 0.7 °C/W
- Wide viewing angle: 125°
- Unlimited shelf life at ≤30 °C/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.0322 | $ 2.03 |
| 200+ | $ 0.8123 | $ 162.46 |
| 500+ | $ 0.784 | $ 392.00 |
| 1,000+ | $ 0.7714 | $ 771.40 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - | |
| Diode Configuration | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Photophyll Select LED features an advanced horticultural spectrum with blue and green output tuned for horticultural applications.
- This LED color is designed to replace white LEDs commonly found in dual-channel white + red horticultural luminaires, significantly improving luminaire cost and performance by maximizing green content and minimizing red content compared to standard lighting LEDs.
- Industry's first LED binned entirely on horticultural metrics, enabling more straightforward spectral design without complex conversions.
- Spectral output binned on two metrics: Red PPF % and Green/Blue Ratio (GBR).
- Combines this new color with the many advantages of the XP-G3 platform, including high efficacy, long-term reliability, a convenient design ecosystem, and optical control.
- Maximum drive current: 2000 mA
- Low thermal resistance: 0.7 °C/W
- Wide viewing angle: 125°
- Unlimited shelf life at ≤30 °C/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

