SKYWORKS SI8231AB-ASR
| Hersteller | |
| Herst.-Teilenr. | SI8231AB-ASR |
| LCSC-Nr. | C17228055 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | 250mA 20ns 20ns 500mA SOIC-16 Isolators - Gate Drivers |
| Datenblatt | SKYWORKS SI8231AB-ASR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Isolators - Gate Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 250mA | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Isolators - Gate Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | MOSFET;IGBT |
| Typ | Beschreibung | |
|---|---|---|
| Current - Output High(IOH) | 250mA | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
Beschreibung
The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Merkmale
- Two completely isolated drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual driver versions
- Up to 8 MHz switching frequency
- 0.5 A peak output (Si8230/1/2/7)
- 4.0 A peak output (Si8233/4/5/8)
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
- AEC-Q100 qualification
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Anwendungen
- Industrial Applications:
- Power delivery systems
- Motor control systems
- Isolated dc-dc power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
- Automotive Applications:
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.8459 | $ 4.85 |
| 200+ | $ 1.9331 | $ 386.62 |
| 500+ | $ 1.8696 | $ 934.80 |
| 1,250+ | $ 1.837 | $ 2296.25 |
Standardgehäuse1250/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Isolators - Gate Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 250mA | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Isolators - Gate Drivers | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | MOSFET;IGBT |
| Typ | Beschreibung | |
|---|---|---|
| Current - Output High(IOH) | 250mA | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
Beschreibung
The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Merkmale
- Two completely isolated drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual driver versions
- Up to 8 MHz switching frequency
- 0.5 A peak output (Si8230/1/2/7)
- 4.0 A peak output (Si8233/4/5/8)
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
- AEC-Q100 qualification
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Anwendungen
- Industrial Applications:
- Power delivery systems
- Motor control systems
- Isolated dc-dc power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
- Automotive Applications:
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
C17228055 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

