LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd CWDM-SFP-1570-80-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd CWDM-SFP-1570-80-C

Hersteller
Herst.-Teilenr.
CWDM-SFP-1570-80-C
LCSC-Nr.
C17225049
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd CWDM-SFP-1570-80-C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 187.4757$ 187.48
200+$ 74.8042$ 14960.84
500+$ 72.3055$ 36152.75
1,000+$ 71.0693$ 71069.30
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS CWDM-SFP-1570-80 1000Base CWDM supports transmission distances up to 80km over SMF via LC connector using a 1570nm wavelength. It also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco CWDM-SFP-1570-80= specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully conform to all MSA standards.

Merkmale

KI-Übersetzung
  • Single-mode fiber transmission at 1570nm wavelength up to 80km
  • Digital Optical Monitoring (DOM) support
  • Compliant with Cisco CWDM-SFP-1570·80 specifications
  • Unique traceable serial number
  • Fully MSA compliant