CREE LED XQERDO-00-0000-000000801
| 제조업체 | |
| 제조사 품번 | XQERDO-00-0000-000000801 |
| LCSC 번호 | C17219060 |
| 포장 | SMD |
| 고객 번호 | |
| 주요 제원 | 73.9lm 350mA Red Lens Top-mount 615nm Orange Red 2.18V SMD LED Color Lighting RoHS |
| 데이터시트 | CREE LED XQERDO-00-0000-000000801 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 73.9lm | |
| Test Current | 350mA | |
| Lens Color | Red Lens | |
| Antistatic Ability | 2kV | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 615nm | |
| Illumination Color | Orange Red | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.18V | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 73.9lm | |
| Test Current | 350mA | |
| Lens Color | Red Lens | |
| Antistatic Ability | 2kV |
| 타입 | 설명 | |
|---|---|---|
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 615nm | |
| Illumination Color | Orange Red | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.18V | |
| Diode Configuration | Discrete Diode |
개요
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
주요 특징
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.9354 | $ 2.94 |
| 200+ | $ 1.1715 | $ 234.30 |
| 500+ | $ 1.1321 | $ 566.05 |
| 1,000+ | $ 1.1124 | $ 1112.40 |
표준 패키지2000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 73.9lm | |
| Test Current | 350mA | |
| Lens Color | Red Lens | |
| Antistatic Ability | 2kV | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 615nm | |
| Illumination Color | Orange Red | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.18V | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 73.9lm | |
| Test Current | 350mA | |
| Lens Color | Red Lens | |
| Antistatic Ability | 2kV |
| 타입 | 설명 | |
|---|---|---|
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 615nm | |
| Illumination Color | Orange Red | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.18V | |
| Diode Configuration | Discrete Diode |
개요
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
주요 특징
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| XQERDO-02-0000-000000801 | CREE LED | 유사 제품 | SMD | 0 | $ 1.8705 | ||
| XQERDO-02-0000-000000802 | CREE LED | 유사 제품 | SMD | 0 | $ 2.1507 | ||
| XQERDO-02-0000-000000803 | CREE LED | 유사 제품 | SMD | 0 | $ 1.7993 | ||
| XQERDO-00-0000-000000803 | CREE LED | 유사 제품 | SMD | 0 | $ 2.9476 | ||
| XQERDO-02-0000-000000901 | CREE LED | 유사 제품 | SMD | 0 | $ 2.0563 |

