LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED XTEAWT-00-0000-00000LEF8 product image
Immagini a scopo illustrativo

CREE LED XTEAWT-00-0000-00000LEF8

Produttore
Cod. Prod.
XTEAWT-00-0000-00000LEF8
Cod. LCSC
C17217627
Imballo
-
Numero Cliente
Attr. chiave
125lm 2850K 2.85V White LED White Lighting RoHS
Scheda TecnicaCREE LED XTEAWT-00-0000-00000LEF8
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8235$ 0.82
200+$ 0.3297$ 65.94
500+$ 0.3173$ 158.65
1,000+$ 0.3127$ 312.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED White Lighting
ProduttoreCREE LED
Imballo-
Lumens125lm
Lens ColorFrosted Yellow Lens
Color Temperature2850K
Installation MethodTop-mount
Antistatic Capacity8000V
Voltage - Forward(Vf)2.85V
Viewing Angle115°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Descrizione

Traduzione AI

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

Caratteristiche

Traduzione AI
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)