Powerex Inc. T7070430B4BY
| Produttore | |
| Cod. Prod. | T7070430B4BY |
| Cod. LCSC | C17217314 |
| Imballo | DO-200AB |
| Numero Cliente | |
| Attr. chiave | 150mA 400V One unidirectional thyristor DO-200AB SCRs RoHS |
| Scheda Tecnica | Powerex Inc. T7070430B4BY |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | DO-200AB | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.45V | |
| Average Gate Power Dissipation (PG(AV)) | 3W | |
| Current - On State(It(RMS)) | 475A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | DO-200AB | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.45V | |
| Average Gate Power Dissipation (PG(AV)) | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Current - On State(It(RMS)) | 475A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Center-triggered dynamic gate
- High di/dt with soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20 kHz
- Rectangular waveform operation up to 20 kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Minimum creepage distance 1.76 inches (44.91 mm)
- Minimum flashover distance 0.81 inches (20.70 mm)
- Surface treatment: nickel plating
- Approximate weight 16 oz (454 g)
- Full thread extends to within 2% thread length of seating surface
- Angular orientation of terminals undefined
- Pitch diameter of % - 16 UNF - 2A (coated) thread (ASA B1.1 - 1960)
- Dimension "J" indicates mounting height when pin is bent at right angle
Applicazioni
Traduzione AI
Uninterrupted power supply inverters, induction heating, AC motor drives, cycloconverters, choppers, crowbar circuits
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 310.7345 | $ 310.73 |
| 200+ | $ 123.9858 | $ 24797.16 |
| 500+ | $ 119.8435 | $ 59921.75 |
| 1,000+ | $ 117.7955 | $ 117795.50 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | DO-200AB | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.45V | |
| Average Gate Power Dissipation (PG(AV)) | 3W | |
| Current - On State(It(RMS)) | 475A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/SCRs | |
| Produttore | Powerex Inc. | |
| Imballo | DO-200AB | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.45V | |
| Average Gate Power Dissipation (PG(AV)) | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Current - On State(It(RMS)) | 475A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Center-triggered dynamic gate
- High di/dt with soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20 kHz
- Rectangular waveform operation up to 20 kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Minimum creepage distance 1.76 inches (44.91 mm)
- Minimum flashover distance 0.81 inches (20.70 mm)
- Surface treatment: nickel plating
- Approximate weight 16 oz (454 g)
- Full thread extends to within 2% thread length of seating surface
- Angular orientation of terminals undefined
- Pitch diameter of % - 16 UNF - 2A (coated) thread (ASA B1.1 - 1960)
- Dimension "J" indicates mounting height when pin is bent at right angle
Applicazioni
Traduzione AI
Uninterrupted power supply inverters, induction heating, AC motor drives, cycloconverters, choppers, crowbar circuits
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| T707043044BY | Powerex Inc. | Simili | DO-200AB | 0 | $ 265.9067 | ||
| T707043054BY | Powerex Inc. | Simili | DO-200AB | 0 | $ 283.2878 | ||
| T707043064BY | Powerex Inc. | Simili | DO-200AB | 0 | $ 343.5907 | ||
| T707063054BY | Powerex Inc. | Simili | DO-200AB | 0 | $ 310.7345 | ||
| T7070630B4BY | Powerex Inc. | Simili | DO-200AB | 0 | $ 343.5907 |

