LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED XPGBWT-BE-0000-00JE5 product image
Zdjęcia poglądowe

CREE LED XPGBWT-BE-0000-00JE5

Producent
Nr części prod.
XPGBWT-BE-0000-00JE5
Nr LCSC
C17215723
Opak.
SMD
Numer Klienta
Klucz. cechy
163lm 4000K 2.7V White SMD LED White Lighting RoHS
Karta KatalogowaCREE LED XPGBWT-BE-0000-00JE5
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.2263$ 1.23
200+$ 0.4896$ 97.92
500+$ 0.4739$ 236.95
1,000+$ 0.466$ 466.00
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED White Lighting
ProducentCREE LED
Opak.SMD
Lumens163lm
Lens ColorOrange Lens
Color Temperature4000K
Installation MethodTop-mount
Antistatic Capacity8000V
Viewing Angle120°
Voltage - Forward(Vf)2.7V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Opis

Tłumaczenie AI

The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy

Funkcje

Tłumaczenie AI
  • Available in white, outdoor white and 80- , 85- and 90- CRI white
  • ANSI- compatible chromaticity bins
  • Broadcast color option at 5700 K
  • Binned at 85 ℃
  • Maximum drive current: Standard: 1500 mA, HE: 2000 mA
  • Low thermal resistance: 1.4 ℃/W
  • Wide viewing angle: Standard: 120°, HE: 125°
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
XPGBWT-UE-0000-00HE5CREE LEDPodobneSMD0$ 1.7269
XPGBWT-HE-0000-00KE5CREE LEDPodobneSMD0$ 1.6135
XPGBWT-HE-0000-00LE5CREE LEDPodobneSMD0$ 1.743
XPGBWT-UE-0000-00GE5CREE LEDPodobneSMD0$ 1.5981
XPGBWT-HE-0000-00HE5CREE LEDPodobneSMD0$ 1.2439
5 więcej części alternatywnych.Wyświetl wszystkie zamienniki