LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ATGBICS by Approved Technology Ltd 0231A11V-C product image
실제 제품과 다를 수 있음

ATGBICS by Approved Technology Ltd 0231A11V-C

제조업체
제조사 품번
0231A11V-C
LCSC 번호
C17215660
포장
-
고객 번호
주요 제원
Fiber Optic Transceiver Modules RoHS
데이터시트ATGBICS by Approved Technology Ltd 0231A11V-C
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 54.3588$ 54.36
200+$ 21.6899$ 4337.98
500+$ 20.9661$ 10483.05
1,000+$ 20.6074$ 20607.40
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ATGBICS 0231A11V 1000Base-BX SFP connects via LC connector, operating at Tx1490nm/Rx1310nm wavelengths to support transmission distances of up to 10km over SMF. This bidirectional device must be paired with a complementary-wavelength transceiver or network equipment. It also supports DOM for real-time monitoring of fiber transceiver parameters. Our product is compliant with Huawei 0231A11V specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Each rigorously tested unit carries a unique, traceable serial number and is fully compliant with all MSA standards.