Littelfuse/IXYS IXYH40N120B3
| Hersteller | |
| Herst.-Teilenr. | IXYH40N120B3 |
| LCSC-Nr. | C17203103 |
| Verp. | TO-247 |
| Kundennummer | |
| Hauptmerkm. | 577W 96A 1.2kV TO-247 Single IGBTs RoHS |
| Datenblatt | Littelfuse/IXYS IXYH40N120B3 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-247 | |
| Pd - Power Dissipation | 577W | |
| Td(off) | 177ns | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 96A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 47pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.9V@15V,40A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.9V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.6mJ | |
| Turn-On Energy (Eon) | 2.7mJ | |
| Input Capacitance(Cies) | 1.69nF | |
| Output Capacitance(Coes) | 117pF | |
| Gate Charge(Qg) | 87nC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-247 | |
| Pd - Power Dissipation | 577W | |
| Td(off) | 177ns | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 96A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 47pF | |
| IGBT Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.9V@15V,40A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.9V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.6mJ | |
| Turn-On Energy (Eon) | 2.7mJ | |
| Input Capacitance(Cies) | 1.69nF | |
| Output Capacitance(Coes) | 117pF | |
| Gate Charge(Qg) | 87nC |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Optimized for 5 - 30kHz switching square wave RBSOA
- Positive temperature coefficient of Vce(sat)
- Avalanche rated
- Industry standard package
Anwendungen
KI-Übersetzung
- Power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 9.7324 | $ 9.73 |
| 210+ | $ 3.8846 | $ 815.77 |
| 510+ | $ 3.7535 | $ 1914.29 |
| 990+ | $ 3.6902 | $ 3653.30 |
Standardgehäuse30/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-247 | |
| Pd - Power Dissipation | 577W | |
| Td(off) | 177ns | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 96A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 47pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.9V@15V,40A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.9V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.6mJ | |
| Turn-On Energy (Eon) | 2.7mJ | |
| Input Capacitance(Cies) | 1.69nF | |
| Output Capacitance(Coes) | 117pF | |
| Gate Charge(Qg) | 87nC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Hersteller | Littelfuse/IXYS | |
| Verp. | TO-247 | |
| Pd - Power Dissipation | 577W | |
| Td(off) | 177ns | |
| Td(on) | 22ns | |
| Current - Collector(Ic) | 96A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 47pF | |
| IGBT Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.9V@15V,40A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.9V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.6mJ | |
| Turn-On Energy (Eon) | 2.7mJ | |
| Input Capacitance(Cies) | 1.69nF | |
| Output Capacitance(Coes) | 117pF | |
| Gate Charge(Qg) | 87nC |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Optimized for 5 - 30kHz switching square wave RBSOA
- Positive temperature coefficient of Vce(sat)
- Avalanche rated
- Industry standard package
Anwendungen
KI-Übersetzung
- Power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| IXYH55N120C4 | Littelfuse/IXYS | Ähnliche | TO-247 | 3 | $ 12.3318 | ||
| IXYR50N120C3D1-HXY | HXY MOSFET | Ähnliche | TO-247P | 25 | $8.9542 $17.9083 | ||
| JNG50T120QMU2 | JIAENSEMI | Ähnliche | TO-247-3LPlus | 7 | $ 3.4004 | ||
| JNG50T120HIMU2 | JIAENSEMI | Ähnliche | TO-247 | 21 | $ 4.4889 | ||
| FGY100T120SWD | onsemi | Ähnliche | TO-247-3LD | 27 | $ 5.0013 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen

