ATGBICS by Approved Technology Ltd 88Y6877-C
| Produttore | |
| Cod. Prod. | 88Y6877-C |
| Cod. LCSC | C17186200 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ATGBICS by Approved Technology Ltd 88Y6877-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ATGBICS compatible 88Y6877-C is a highly compact 10Gb/s optical transceiver module for 10Gb/s serial optical communication applications. The 88Y6877-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LR standards. Digital diagnostics functions are accessible via a 2-wire serial interface, as specified in SFF-8472. The fully SFP-compliant form factor provides hot-plug capability, facilitates optical port upgrades, and offers low EMI emissions.
Caratteristiche
- Supports 9.95 to 11.3Gb/s bit rate
- Hot-pluggable
- Duplex LC connector
- 1310nm DFB transmitter, PIN photodetector
- Single-mode fiber link up to 10km
- 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1.5W
- Commercial operating temperature range: 0 to 70℃
- RoHS compliant
Applicazioni
10GBASE-LR Ethernet, SONET OC-192/SDH, 10G Fibre Channel
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 117.8697 | $ 117.87 |
| 200+ | $ 47.0321 | $ 9406.42 |
| 500+ | $ 45.4607 | $ 22730.35 |
| 1,000+ | $ 44.6829 | $ 44682.90 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ATGBICS compatible 88Y6877-C is a highly compact 10Gb/s optical transceiver module for 10Gb/s serial optical communication applications. The 88Y6877-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LR standards. Digital diagnostics functions are accessible via a 2-wire serial interface, as specified in SFF-8472. The fully SFP-compliant form factor provides hot-plug capability, facilitates optical port upgrades, and offers low EMI emissions.
Caratteristiche
- Supports 9.95 to 11.3Gb/s bit rate
- Hot-pluggable
- Duplex LC connector
- 1310nm DFB transmitter, PIN photodetector
- Single-mode fiber link up to 10km
- 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1.5W
- Commercial operating temperature range: 0 to 70℃
- RoHS compliant
Applicazioni
10GBASE-LR Ethernet, SONET OC-192/SDH, 10G Fibre Channel
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

