LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Honeywell 128-253XLU-Q01 product image
Abbildung ähnlich

Honeywell 128-253XLU-Q01

Hersteller
Herst.-Teilenr.
128-253XLU-Q01
LCSC-Nr.
C17184820
Verp.
-
Kundennummer
Hauptmerkm.
NTC Thermistors
DatenblattHoneywell 128-253XLU-Q01
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 213.9845$ 213.98
200+$ 85.3818$ 17076.36
500+$ 82.5279$ 41263.95
1,000+$ 81.1184$ 81118.40
Standardgehäuse10/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Temperature Sensors/NTC Thermistors
HerstellerHoneywell
Verp.-
Resistance @ 25℃-
Operating Temperature-60℃~+300℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Beschreibung

KI-Übersetzung

Honeywell Sensing and Productivity Solutions offers an impressive range of temperature sensors, each designed to deliver enhanced reliability, repeatability, accuracy, and responsiveness. These temperature sensors are engineered to maximize component and product performance for most potential applications. They feature improved accuracy and stability, a robust standard technology platform, multiple housing and termination styles, an easily customizable platform, a high-temperature product line for extended sensing capability, and comprehensive technical support.

Merkmale

KI-Übersetzung
  • LTP Series: Response time (T63.2% for 25°C to 85°C step): <15s in stirred silicone oil; <15s in stirred water; <20s at 10m/s airflow
  • Accuracy: -40°C to 25°C (-40°F to 77°F): ±2.5°C; 25°C to 100°C (77°F to 212°F): ±0.8°C; 100°C to 125°C (212°F to 257°F): ±2.0°C; 125°C to 150°C (257°F to 302°F): ±3.5°C
  • Electrical interfaces: Bosch Kompakt, Delphi Metri-Pack 150 series, AMP Seal 16, AMP Minitimer, AMP Superseal, and Deutsch DT04-2P
  • Probe length options: 20mm to 50mm (other lengths available on request)
  • Retaining ring with hex provides full wrench socket positioning in both axial and radial directions, allowing operators to freely pre-position the sensor in the socket and enabling easier installation
  • Protection rating: IP67; 30g sinusoidal vibration, 10Hz to 2000Hz
  • Mechanical shock 50g; operating pressure 10bar; burst pressure 40bar; wiring harness (with or without connector) or alternative sensing elements (PTC or RTD) available on request
  • R300 Series: wide temperature range; stainless steel construction; enhanced response time; enhanced accuracy; enhanced reliability; linear output; long service life
  • 500 Series: custom or existing design options; extensive housing, resistance, and termination options; wide operating temperature range

Anwendungen

KI-Übersetzung
  • Ambient air temperature sensing
  • Automatic transmission system temperature sensing
  • Engine intake system temperature sensing
  • Engine cooling system temperature sensing
  • Engine lubrication system temperature sensing