HUBER+SUHNER 1399.17.0111
| Hersteller | |
| Herst.-Teilenr. | 1399.17.0111 |
| LCSC-Nr. | C17183308 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Small Omnidirectional Outdoor Antenna for WiFi and Industrial 5G Applications |
| Datenblatt | HUBER+SUHNER 1399.17.0111 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | HUBER+SUHNER | |
| Verp. | - | |
| VSWR | 2 | |
| Peak Gain | 6dBi;8dBi | |
| Antenna Type | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz;6.525GHz | |
| Impedance | 50Ω |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | HUBER+SUHNER | |
| Verp. | - | |
| VSWR | 2 | |
| Peak Gain | 6dBi;8dBi |
| Typ | Beschreibung | |
|---|---|---|
| Antenna Type | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz;6.525GHz | |
| Impedance | 50Ω |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Compact omnidirectional outdoor antenna for WiFi and industrial 5G applications. Supports all Wi-Fi 6E bands and 3.7 - 3.8 GHz industrial 5G applications. Compliant with flame retardant standards DIN 5510-2, BS 6853, NF F16-101/102, and EN 45545-2. Rugged design with single-hole mounting.
Merkmale
KI-Übersetzung
- Gain measured using 1m diameter ground plane, horizontal 10dB beamwidth: 360°
- Dimensions (mm): 50.6×86 (height×diameter)
- Weight: 0.3kg
- Wind load: 0N frontal force at 160 km/h wind speed, maximum survivable wind speed: [value not specified] km/h
- Operating temperature range: -40℃ to 80℃
- Storage temperature range: -40℃ to 80℃
- Transportation temperature range: -40℃ to 80℃
- IP protection rating: IP68, compliant with DIN 5510
- 24-hour vibration tested per EN60068-2-64
- 35g shock tested per EN60068-2-27
- Flame retardancy: compliant with DIN 5510-2, BS 6853, NF F16-101/102, EN 45545-2
- Radome color: RAL 7043 (traffic grey)
- Radome material: ASA (Acrylate-Styrene-Acrylonitrile)
- Backplate/base material: stainless steel
- Antenna 1399.17.0108 mountable on brackets up to 30mm thick (antenna 1399.17.0111: 10mm)
Anwendungen
KI-Übersetzung
WiFi, Industrial 5G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 238.0034 | $ 238.00 |
| 200+ | $ 94.965 | $ 18993.00 |
| 500+ | $ 91.7915 | $ 45895.75 |
| 1,000+ | $ 90.2237 | $ 90223.70 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | HUBER+SUHNER | |
| Verp. | - | |
| VSWR | 2 | |
| Peak Gain | 6dBi;8dBi | |
| Antenna Type | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz;6.525GHz | |
| Impedance | 50Ω |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Antennas | |
| Hersteller | HUBER+SUHNER | |
| Verp. | - | |
| VSWR | 2 | |
| Peak Gain | 6dBi;8dBi |
| Typ | Beschreibung | |
|---|---|---|
| Antenna Type | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz;6.525GHz | |
| Impedance | 50Ω |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Compact omnidirectional outdoor antenna for WiFi and industrial 5G applications. Supports all Wi-Fi 6E bands and 3.7 - 3.8 GHz industrial 5G applications. Compliant with flame retardant standards DIN 5510-2, BS 6853, NF F16-101/102, and EN 45545-2. Rugged design with single-hole mounting.
Merkmale
KI-Übersetzung
- Gain measured using 1m diameter ground plane, horizontal 10dB beamwidth: 360°
- Dimensions (mm): 50.6×86 (height×diameter)
- Weight: 0.3kg
- Wind load: 0N frontal force at 160 km/h wind speed, maximum survivable wind speed: [value not specified] km/h
- Operating temperature range: -40℃ to 80℃
- Storage temperature range: -40℃ to 80℃
- Transportation temperature range: -40℃ to 80℃
- IP protection rating: IP68, compliant with DIN 5510
- 24-hour vibration tested per EN60068-2-64
- 35g shock tested per EN60068-2-27
- Flame retardancy: compliant with DIN 5510-2, BS 6853, NF F16-101/102, EN 45545-2
- Radome color: RAL 7043 (traffic grey)
- Radome material: ASA (Acrylate-Styrene-Acrylonitrile)
- Backplate/base material: stainless steel
- Antenna 1399.17.0108 mountable on brackets up to 30mm thick (antenna 1399.17.0111: 10mm)
Anwendungen
KI-Übersetzung
WiFi, Industrial 5G
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Typ | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

