CREE LED XPEBWT-L1-0000-00KF4
| 제조업체 | |
| 제조사 품번 | XPEBWT-L1-0000-00KF4 |
| LCSC 번호 | C17182989 |
| 포장 | SMD |
| 고객 번호 | |
| 주요 제원 | 4750K 3.1V White SMD LED White Lighting RoHS |
| 데이터시트 | CREE LED XPEBWT-L1-0000-00KF4 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Color Temperature | 4750K | |
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Color Temperature | 4750K |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
개요
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
주요 특징
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
응용 분야
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.7583 | $ 1.76 |
| 200+ | $ 0.7021 | $ 140.42 |
| 500+ | $ 0.6785 | $ 339.25 |
| 1,000+ | $ 0.6675 | $ 667.50 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Color Temperature | 4750K | |
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Color Temperature | 4750K |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
개요
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
주요 특징
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
응용 분야
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| XPEBWT-01-0000-00JF4 | CREE LED | 유사 제품 | SMD | 0 | $ 1.469 | ||
| XPEBWT-01-0000-00HF4 | CREE LED | 유사 제품 | SMD | 0 | $ 1.2439 | ||
| XPEBWT-L1-0000-00GF4 | CREE LED | 유사 제품 | SMD | 0 | $ 1.3084 | ||
| XPEBWT-L1-0000-00JF4 | CREE LED | 유사 제품 | SMD | 0 | $ 1.6139 | ||
| XBHAWT-02-0000-0000T40C2 | CREE LED | 유사 제품 | SMD | 0 | $ 2.1031 |

