VISHAY BZW04-273B-E3/73
| 제조업체 | |
| 제조사 품번 | BZW04-273B-E3/73 |
| LCSC 번호 | C1666781 |
| 포장 | DO-41(DO-204AL) |
| 고객 번호 | |
| 주요 제원 | 438VC Clamp 0.9A@10/1000us Ipp TVS DIODE DO-41(DO-204AL) |
| 데이터시트 | VISHAY BZW04-273B-E3/73 |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-41(DO-204AL) | |
| Clamping Voltage | 438V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 900mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 336V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 273V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-41(DO-204AL) | |
| Clamping Voltage | 438V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 900mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 336V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 273V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified
응용 분야
AI 번역
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2844 | $ 0.28 |
| 200+ | $ 0.1101 | $ 22.02 |
| 500+ | $ 0.1062 | $ 53.10 |
| 1,000+ | $ 0.1043 | $ 104.30 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-41(DO-204AL) | |
| Clamping Voltage | 438V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 900mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 336V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 273V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-41(DO-204AL) | |
| Clamping Voltage | 438V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 900mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 336V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 273V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified
응용 분야
AI 번역
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| BZW04-273B-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.3496 | ||
| BZW04-273BHR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1324 | ||
| BZW04-273BH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1683 | ||
| BZW04-273B | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1581 | ||
| P4KE300CA-HF | Comchip | DO-41 | 0 | $ 0.4124 | ||
| P4KE300CA-AP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE300CA-BP | MCC | DO-41 | 0 | $ 0.2865 | ||
| BZW04-256B-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2844 | ||
| BZW04-256B-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.3496 | ||
| BZW04-256B R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1403 |

