OMRON MKS3P-5 AC12
| 제조업체 | |
| 제조사 품번 | MKS3P-5 AC12 |
| LCSC 번호 | C1566026 |
| 포장 | Through Hole,34.5x34.5mm |
| 고객 번호 | |
| 주요 제원 | 12V 10A Three sets of changeover: 3C (3PDT-changeover) Through Hole,34.5x34.5mm Power Relays, Over 2 Amps RoHS |
| 데이터시트 | OMRON MKS3P-5 AC12 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | OMRON | |
| 포장 | Through Hole,34.5x34.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | OMRON | |
| 포장 | Through Hole,34.5x34.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
응용 분야
AI 번역
- Operation checks in relay sequence circuits
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 25.6972 | $ 25.70 |
| 200+ | $ 9.9456 | $ 1989.12 |
| 500+ | $ 9.5952 | $ 4797.60 |
| 1,000+ | $ 9.4224 | $ 9422.40 |
표준 패키지20/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | OMRON | |
| 포장 | Through Hole,34.5x34.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | OMRON | |
| 포장 | Through Hole,34.5x34.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
응용 분야
AI 번역
- Operation checks in relay sequence circuits
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

