LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
OMRON G7L-1A-B DC12 product image
Immagini a scopo illustrativo

OMRON G7L-1A-B DC12

Produttore
Cod. Prod.
G7L-1A-B DC12
Cod. LCSC
C1564770
Imballo
-
Numero Cliente
Attr. chiave
12V 250V@AC 30A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps RoHS
Scheda TecnicaOMRON G7L-1A-B DC12
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.2551$ 7.26
200+$ 2.8079$ 561.58
500+$ 2.7096$ 1354.80
1,000+$ 2.6605$ 2660.50
Package Standard20/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Power Relays, Over 2 Amps
ProduttoreOMRON
Imballo-
Contact Resistance-
Number of Pins-
Coil Type-
Operating Temperature-25℃~+60℃
Coil Voltage12V
Switching Voltage(Max)250V@AC
Coil Resistance-
Switching Current(Max)30A
Release Time30ms
Operate Time30ms
Contact Rating-
Contact MaterialAgSnIn
Contact Form1 Set Normally Open: 1A (SPST NO)

Caratteristiche

Traduzione AI
  • No contact chattering for momentary voltage drops up to 50% of rated voltage.
  • Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
  • Miniature size for maximum switching power, particularly for inductive loads.
  • Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
  • Quick-connect, screw, and PCB terminals, and DIN track mounting available.
  • Conforms to UL, CSA, TUV and meets IEC950.
  • Safety design with contact gap of 3 mm.

Applicazioni

Traduzione AI
  • Compressors for air conditioners and heater switching controllers.
  • Switching controllers for power tools or motors.
  • Power controllers for water heaters.
  • Power controllers for dryers.
  • Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
  • Lighting controllers.
  • Power controllers for packers or food processing equipment.
  • Magnetron control in microwaves.
  • Power controllers for Uninterruptible Power Supply (UPS)