LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI DRV1101U product image
  • DRV1101U thumbnail 1
  • DRV1101U thumbnail 2
  • DRV1101U thumbnail 3
  • Brochage
  • Empreinte
Photos non contractuelles

TI DRV1101U

Fabricant
Réf. Fab.
DRV1101U
Réf. LCSC
C1545540
Condit.
SOIC-8
Numéro Client
Caract. clés
SOIC-8 Motor Drivers, Controllers RoHS
Fiche TechniqueTI DRV1101U
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout

Description

Traduction par IA

The DRV1101 is fixed gain differential line driver designed for very low distortion operation when driving DSL line transformers. It is designed for use as the upstream line driver for ADSL G.Lite, and as both upstream and downstream line drivers in CAP systems. Operating on a single 5V supply, the DRV1101 can supply up to 230mA peak output current. The output voltage can swing up to 9.5Vp-p on a single 5V supply. In ADSL G.Lite applications, DRV1101 can supply up to 10dBm average line power with a crest factor of 5.3 for a peak line power delivered of approximately 25dBm. It is packaged in a 8-lead SOIC.

Caractéristiques

Traduction par IA
  • HIGH OUTPUT CURRENT: 230mA
  • SINGLE SUPPLY OPERATION: 5V
  • 10MHz BANDWIDTH: 6Vp-p into 15Ω
  • VERY LOW THD AT HIGH POWER: –81dBc at 6Vp-p, 100kHz, 100Ω
  • FIXED DIFFERENTIAL GAIN: 3V/V

Applications

Traduction par IA
  • DSL TWISTED PAIR LINE DRIVER
  • COMMUNICATIONS LINE DRIVER
  • TWISTED-PAIR CABLE DRIVER