LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX11044ETN+ product image
Abbildung ähnlich

MAXIM MAX11044ETN+

Hersteller
Herst.-Teilenr.
MAX11044ETN+
LCSC-Nr.
C1543073
Verp.
TQFN-56-EP(8x8)
Kundennummer
Hauptmerkm.
Parallel port 5V TQFN-56-EP(8x8) Analog to Digital Converters (ADC) RoHS
DatenblattMAXIM MAX11044ETN+
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 16.5452$ 16.55
185+$ 6.4028$ 1184.52
518+$ 6.1775$ 3199.95
999+$ 6.0673$ 6061.23
Standardgehäuse37/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
HerstellerMAXIM
Verp.TQFN-56-EP(8x8)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply5V
Number of Channels4
Integral non - linearity0.4LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Simultaneous sampling;Synchronous triggering
Resolution(Bits)250kHz;16
S/N Ratio92.3dB
DNL (LSB)0.4LSB
ADC architectureSAR
Programmable Gain-

Merkmale

KI-Übersetzung
  • 4, 6, or 8 independent input channels
  • Independent track and hold (T/H) and SAR circuitry
  • Simultaneous sampling at 250ksps for each channel
  • Accept a ±5V input
  • All inputs are overrange protected with internal ±20mA input clamps
  • 4MHz T/H input bandwidth
  • Internal clock
  • Internal or external reference
  • 20MHz, bidirectional, parallel interface
  • Operate with a 4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V digital supply
  • MAX11044/MAX11044B/MAX11045/MAX11045B/MAX11046/MAX11046B are available in a 56 - pin TQFN and 64 - pin TQFP packages
  • MAX11054/MAX11055/MAX11056 are available in TQFP only
  • Operate over the extended -40℃ to +85℃ temperature range
  • Single Analog and Digital Supply
  • High - Impedance Inputs Up to 1GΩ
  • On - Chip T/H Circuit for Each Channel
  • Fast 3µs Conversion Time
  • High Throughput: 250ksps for Each Channel
  • 16 - Bit/14 - Bit, High - Speed, Parallel Interface
  • Internal Clocked Conversions
  • 10ns Aperture Delay
  • 100ps Channel - to - Channel T/H Matching
  • Low Drift, Accurate 4.096V Internal Reference Providing an Input Range of ±5V
  • External Reference Range of 1.0V to 4.25V, Allowing Full - Scale Input Ranges of ±4.0V to ±5.2V
  • Evaluation Kit Available

Anwendungen

KI-Übersetzung
  • Automatic Test Equipment
  • Power - Factor Monitoring and Correction
  • Power - Grid Protection
  • Multiphase Motor Control
  • Vibration and Waveform Analysis

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MAX11044ETN+TMAXIMAlt. VerpackungTQFN-56(8x8)0$ 40.0158
MAX11047ETN+MAXIMÄhnlicheTQFN-56-EP(8x8)0$ 15.7461
2 weitere Alternativteile.Alle Ersatzprodukte anzeigen