LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI ADS8328IBPW

Fabricante
N.º de pieza fab.
ADS8328IBPW
Nº LCSC
C1542606
Emb.
TSSOP-16
Número de Cliente
Atrib. clave
SPI 2.7V~5.5V TSSOP-16 Analog to Digital Converters (ADC) RoHS
Hoja de DatosTI ADS8328IBPW
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
FabricanteTI
Emb.TSSOP-16
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)2nA
Voltage - Supply2.7V~5.5V
Number of Channels2
Integral non - linearity1.5LSB;2LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency11MHz;12MHz
FeaturesMultiplexers;Soft reset;Multi-chip synchronization
Resolution(Bits)500kHz;16
S/N Ratio91dB
DNL (LSB)0.6LSB
ADC architectureSAR
Programmable GainNot supported

Descripción

Traducción por IA

The ADS8327 is a low power, 16-bit, 500-kSPS analog-to-digital converter with a unipolar input. The device includes a 16-bit capacitor-based SAR A/D converter with inherent sample and hold. The ADS8328 is based on the same core and includes a 2-to-1 input MUX with programmable option of TAG bit output. Both the ADS8327 and ADS8328 offer a high-speed, wide voltage serial interface and are capable of chain mode operation when multiple converters are used. These converters are available in a 16-lead TSSOP or 4x4 QFN packages and are fully specified for operation over the industrial -40°C to +85°C temperature range.

Características

Traducción por IA
  • 2.7-V to 5.5-V Analog Supply, Low Power: – 10.6 mW (500 kHz, +VA = 2.7 V, +VBD = 1.8 V)
  • 500-kHz Sampling Rate
  • Excellent DC Performance – ±1.5 LSB Typ, ±2 LSB Max INL; ±0.6 LSB Typ, ±1 LSB Max DNL
  • 16-Bit NMC Over Temperature
  • ±0.5 mV Max Offset Error at 2.7 V – ±1 mV Max Offset Error at 5 V
  • Excellent AC Performance at fIN = 10 kHz with 91 dB SNR, 100 dB SFDR, -96 dB THD
  • Built-In Conversion Clock (CCLK)
  • 1.65 V to 1.5×(+VA) I/O Supply
  • SPI/DSP Compatible Serial – SCLK up to 50 MHz
  • Comprehensive Power-Down Modes: Deep Power-Down, Nap Power-Down, Auto Nap Power-Down
  • Unipolar Input Range: 0 V to VREF
  • Software Reset
  • Global CONVST (Independent of CS)
  • Programmable Status/Polarity EOC/INT
  • 16-Pin 4×4 QFN or 16-Pin TSSOP Packages
  • Multi-Chip Daisy Chain Mode
  • Programmable TAG Bit Output
  • Auto/Manual Channel Select Mode

Aplicaciones

Traducción por IA
  • Communications
  • Transducer Interface
  • Medical Instruments
  • Magnetometers
  • Industrial Process Control
  • Data Acquisition Systems
  • Automatic Test Equipment