TI UCC2891D
| Hersteller | |
| Herst.-Teilenr. | UCC2891D |
| LCSC-Nr. | C1530064 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | SOIC-16 DC DC Switching Controllers RoHS |
| Datenblatt | TI UCC2891D |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Features | High voltage direct start;Adjustable soft-start;Slope compensation;Under-voltage lockout | |
| Topology | Flyback;Forward | |
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | CCM | |
| Operating Voltage | 8.5V~16V | |
| Frequency - Switching | 250kHz | |
| Output Voltage | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Features | High voltage direct start;Adjustable soft-start;Slope compensation;Under-voltage lockout | |
| Topology | Flyback;Forward |
| Typ | Beschreibung | |
|---|---|---|
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | CCM | |
| Operating Voltage | 8.5V~16V | |
| Frequency - Switching | 250kHz | |
| Output Voltage | - |
Beschreibung
The UCC2891/2/3/4 family of PWM controllers is designed to simplify implementation of the various active clamp/reset switching power topologies. The UCC289x is a peak current-mode, fixed-frequency, high-performance pulse width modulator. It includes the logic and the drive capability for the auxiliary switch with a simple method of programming the critical delays for proper active clamp operation. The UCC2891/3 includes a 110-V start-up regulator for initial start-up and to provide keep-alive power during stand-by. Additional features include an internal programmable slope compensation circuit, precise DMAX limit, and a single resistor programmable synchronizable oscillator. An accurate line monitoring function also programs the converter’s ON and OFF transitions with regard to the bulk input voltage. Along with the UCC2897, this UCC289x family allows the power supply designer to eliminate many of the external components, reducing the size and complexity of the design.
Merkmale
- Low Output Jitter
- Soft−Stop Shutdown of MAIN and AUX
- Ideal for Active Clamp/Reset Forward, Flyback Converters
- Provides Complementary Auxiliary Driver with Programmable Deadtime (Turn-On Delay) between AUX and MAIN Switches
- Peak Current-Mode Control with Cycle-by-Cycle Current Limiting
- 110-V Input Startup Regulator on UCC2891/3
- TrueDrive 2-A Sink, 2-A Source Outputs
- Accurate Line UV and Line OV Threshold
- Programmable Slope Compensation
- 1.0-MHz Synchronizable Oscillator
- Precise Programmable Maximum Duty Cycle
- Programmable Soft Start
Anwendungen
- 150-W to 700-W SMPS
- High-Efficiency, Low EMI/RFI Off-Line or DC/DC Converters
- Server, 48-V Telecom, Datacom
- High Power Adapter, LCD-TV and PDP-TV
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.5243 | $ 1.52 |
| 10+ | $ 1.3422 | $ 13.42 |
| 30+ | $ 1.2136 | $ 36.41 |
| 100+ | $ 1.0973 | $ 109.73 |
| 500+ | $ 1.0422 | $ 521.10 |
| 1,000+ | $ 1.0208 | $ 1020.80 |
Standardgehäuse40/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Features | High voltage direct start;Adjustable soft-start;Slope compensation;Under-voltage lockout | |
| Topology | Flyback;Forward | |
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | CCM | |
| Operating Voltage | 8.5V~16V | |
| Frequency - Switching | 250kHz | |
| Output Voltage | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Features | High voltage direct start;Adjustable soft-start;Slope compensation;Under-voltage lockout | |
| Topology | Flyback;Forward |
| Typ | Beschreibung | |
|---|---|---|
| Duty Cycle(Max) | 70% | |
| Feedback System | - | |
| Working Mode | CCM | |
| Operating Voltage | 8.5V~16V | |
| Frequency - Switching | 250kHz | |
| Output Voltage | - |
Beschreibung
The UCC2891/2/3/4 family of PWM controllers is designed to simplify implementation of the various active clamp/reset switching power topologies. The UCC289x is a peak current-mode, fixed-frequency, high-performance pulse width modulator. It includes the logic and the drive capability for the auxiliary switch with a simple method of programming the critical delays for proper active clamp operation. The UCC2891/3 includes a 110-V start-up regulator for initial start-up and to provide keep-alive power during stand-by. Additional features include an internal programmable slope compensation circuit, precise DMAX limit, and a single resistor programmable synchronizable oscillator. An accurate line monitoring function also programs the converter’s ON and OFF transitions with regard to the bulk input voltage. Along with the UCC2897, this UCC289x family allows the power supply designer to eliminate many of the external components, reducing the size and complexity of the design.
Merkmale
- Low Output Jitter
- Soft−Stop Shutdown of MAIN and AUX
- Ideal for Active Clamp/Reset Forward, Flyback Converters
- Provides Complementary Auxiliary Driver with Programmable Deadtime (Turn-On Delay) between AUX and MAIN Switches
- Peak Current-Mode Control with Cycle-by-Cycle Current Limiting
- 110-V Input Startup Regulator on UCC2891/3
- TrueDrive 2-A Sink, 2-A Source Outputs
- Accurate Line UV and Line OV Threshold
- Programmable Slope Compensation
- 1.0-MHz Synchronizable Oscillator
- Precise Programmable Maximum Duty Cycle
- Programmable Soft Start
Anwendungen
- 150-W to 700-W SMPS
- High-Efficiency, Low EMI/RFI Off-Line or DC/DC Converters
- Server, 48-V Telecom, Datacom
- High Power Adapter, LCD-TV and PDP-TV
C1530064 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| UCC2891DR | TI | SOIC-16 | 49 | $ 3.3121 |



