RENESAS 5V41235NLGI
| Hersteller | |
| Herst.-Teilenr. | 5V41235NLGI |
| LCSC-Nr. | C1520290 |
| Verp. | VFQFPN-16(3x3) |
| Kundennummer | |
| Hauptmerkm. | 3.135V~3.465V 200MHz 2 VFQFPN-16(3x3) Application Specific Clock/Timing RoHS |
| Datenblatt | RENESAS 5V41235NLGI |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | VFQFPN-16(3x3) | |
| Clock/Oscillator | External | |
| Interface | - | |
| Phase Offset | Not supported | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | - | |
| Input | - | |
| Output Frequency(Max) | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | VFQFPN-16(3x3) | |
| Clock/Oscillator | External | |
| Interface | - | |
| Phase Offset | Not supported |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3.135V~3.465V | |
| Features | - | |
| Input | - | |
| Output Frequency(Max) | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 2 |
Beschreibung
The 5V41235 is a PCIe Gen2/3 compliant spread spectrum capable clock generator. The device has 2 differential HCSL outputs and can be used in communication or embedded systems to substantially reduce electro-magnetic interference (EMI). The spread amount and output frequency are selectable via select pins. The 5V41235 can also supply 25 MHz, 125 MHz and 200 MHz outputs for applications such as Ethernet.
Merkmale
- 2 - 0.7V current mode differential HCSL output pairs
- 16-pin TSSOP and QFN packages; small board footprint
- Spread-spectrum capable; reduces EMI
- Outputs can be terminated to LVDS; can drive a wider variety of devices
- TSSOP package: 25MHz, 100MHz, 125MHz and 200MHz output frequencies.
- QFN package: 100MHz and 200MHz output frequencies.
- OE control pin; greater system power management
- Spread% and frequency pin selection; no software required to configure device
- Industrial temperature range available; supports demanding embedded applications
Anwendungen
- 2 Output synthesizer for PCIe Gen1/2/3 and Ethernet
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.485 | $ 2.49 |
| 200+ | $ 0.9613 | $ 192.26 |
| 500+ | $ 0.9289 | $ 464.45 |
| 1,000+ | $ 0.911 | $ 911.00 |
Standardgehäuse100/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | VFQFPN-16(3x3) | |
| Clock/Oscillator | External | |
| Interface | - | |
| Phase Offset | Not supported | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | - | |
| Input | - | |
| Output Frequency(Max) | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | RENESAS | |
| Verp. | VFQFPN-16(3x3) | |
| Clock/Oscillator | External | |
| Interface | - | |
| Phase Offset | Not supported |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3.135V~3.465V | |
| Features | - | |
| Input | - | |
| Output Frequency(Max) | 200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 2 |
Beschreibung
The 5V41235 is a PCIe Gen2/3 compliant spread spectrum capable clock generator. The device has 2 differential HCSL outputs and can be used in communication or embedded systems to substantially reduce electro-magnetic interference (EMI). The spread amount and output frequency are selectable via select pins. The 5V41235 can also supply 25 MHz, 125 MHz and 200 MHz outputs for applications such as Ethernet.
Merkmale
- 2 - 0.7V current mode differential HCSL output pairs
- 16-pin TSSOP and QFN packages; small board footprint
- Spread-spectrum capable; reduces EMI
- Outputs can be terminated to LVDS; can drive a wider variety of devices
- TSSOP package: 25MHz, 100MHz, 125MHz and 200MHz output frequencies.
- QFN package: 100MHz and 200MHz output frequencies.
- OE control pin; greater system power management
- Spread% and frequency pin selection; no software required to configure device
- Industrial temperature range available; supports demanding embedded applications
Anwendungen
- 2 Output synthesizer for PCIe Gen1/2/3 and Ethernet
C1520290 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

