LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TPS92663AQPWPRQ1 product image
  • TPS92663AQPWPRQ1 thumbnail 1
  • TPS92663AQPWPRQ1 thumbnail 2
  • TPS92663AQPWPRQ1 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI TPS92663AQPWPRQ1

Producent
Nr części prod.
TPS92663AQPWPRQ1
Nr LCSC
C1518703
Opak.
HTSSOP-24
Numer Klienta
Klucz. cechy
PWM 6 DC-DC 4.5V~60V HTSSOP-24 LED Drivers RoHS
Karta KatalogowaTI TPS92663AQPWPRQ1
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 203
203 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 2.7237$ 2.72
10+$ 2.2714$ 22.71
30+$ 2.0273$ 60.82
100+$ 1.7765$ 177.65
500+$ 1.6634$ 831.70
1,000+$ 1.6143$ 1614.30
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProducentTI
Opak.HTSSOP-24
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels6
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current-
Operating Temperature-40℃~+125℃
FeaturesLED open-circuit protection;Short Circuit Protection
Topology-
Voltage - Input(DC)4.5V~60V
Constant Current Accuracy-

Opis

Tłumaczenie AI

The TPS92663A-Q1 LED matrix manager device enables fully dynamic adaptive lighting solutions by providing individual pixel-level LED control. The device includes two sub-strings of three seriesconnected integrated switches for bypassing individual LEDs. The individual sub-strings allow the device to accept either single or multiple current sources. It also allows a parallel connection of two switches to bypass high-current LEDs. A primary microcontroller controls and manages the TPS92663A-Q1 devices via a multi-drop universal asynchronous receiver transmitter (UART) serial interface. The serial interface supports the use of CAN transceivers for a more robust physical layer. An application may use the TPS92663A-Q1 device and the TPS92662A-Q1 device on the same bus. An on-device, 8-bit ADC with two multiplexed inputs can be used for system temperature compensation and used to measure a binning value which allows for LED binning and coding. The internal charge pump rail supplies the gate drive voltage for the LED bypass switches. The low on-resistance (RDS(on)) of the bypass switch minimizes conduction loss and power dissipation. The phase shift and pulse width for each individual LED in the string are programmable. The device uses an internal register to adjust the PWM frequency. Multiple devices can be synchronized. The switch transitions during PWM dimming operation have a programmable slew rate to mitigate EMI concerns. The device features open LED protection with programmable threshold. The serial interface reports open LED or short LED faults.

Funkcje

Tłumaczenie AI
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1: -40℃ to 125℃ T A
  • Device HBM classification level: H1C
  • Device CDM classification level: C5
  • Input voltage range: 4.5 V to 60 V
  • Six integrated bypass switches
  • Two sub-strings of three series switches
  • 20-V (maximum) across switch
  • 62-V (maximum) switch to GND
  • Multi-drop UART communication interface
  • Up to 16 addressable devices
  • Integrates on same bus with TPS92662A-Q1
  • Compatible with CAN physical layer
  • Minimum number of wires in cable harness
  • 8-bit ADC with two MUX inputs
  • Crystal oscillator driver
  • Programmable 10-bit PWM dimming
  • Individual phase shift and pulse width
  • Device-to-device synchronization
  • LED open and short detection and protection

Zastosowania

Tłumaczenie AI
  • Automotive headlight systems
  • High-brightness LED matrix systems
  • ADB or glare-free high beam
  • Sequential turn and animated daytime running lights