MAXIM MAX1760HEUB+
| 제조업체 | |
| 제조사 품번 | MAX1760HEUB+ |
| LCSC 번호 | C1356204 |
| 포장 | MSOP-10 |
| 고객 번호 | |
| 주요 제원 | 1MHz Boost Adjustable and Fixed 2.5V~5.5V 1A MSOP-10 Voltage Regulators - DC DC Switching Regulators RoHS |
| 데이터시트 | MAXIM MAX1760HEUB+ |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode | |
| Output Type | Adjustable and Fixed | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 100uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 100uA |
개요
The MAX1760/MAX1760H are high-efficiency, low-noise, step-up DC-DC converters intended for use in battery-powered wireless applications. They combine low quiescent supply current (100μA) with a high 1MHz operating frequency. Small external components and tiny 10-pin TDFN and μMAX packages make this device an excellent choice for small hand-held applications. The MAX1760 is activated by a logic-low ON signal while the MAX1760H is activated by a logic-high ON input. Both devices use a synchronous-rectified pulse-width modulation (PWM) boost topology to generate 2.5V to 5.5V outputs from a wide range of inputs, such as 1 to 3 alkaline or NiCd/NiMH cells or a single lithium-ion (Li+) cell. Proprietary Idle-Mode circuitry significantly improves light-load efficiency and smoothly transitions to fixed-frequency PWM operation at higher load currents. Low-noise, forced-PWM mode is available for applications requiring constant-frequency operation at all load currents. PWM operation can also be synchronized to an external clock to protect sensitive frequency bands in communications equipment. Analog soft-start and adjustable current limit permit optimization of efficiency, external component size, and output voltage ripple.
주요 특징
- Up to 94% Efficiency
- 0.7V to 5.5V Input Range
- Up to 800mA Output
- Fixed 3.3V Output (or Adjustable from 2.5V to 5.5V)
- PWM Synchronous-Rectified Topology
- Low-Noise, Constant-Frequency Operation (1MHz)
- 0.1μA Logic-Controlled Shutdown
- Synchronizable Switching Frequency
- Adjustable Current Limit
- Adjustable Soft-Start
- 10-Pin μMAX Package
- 10-Pin 3mm x 3mm TDFN Package
응용 분야
- Digital Cordless Phones
- PCS Phones
- Wireless Handsets
- Handheld Instruments
- Palmtop Computers
- Personal Communicators
- Two-Way Pagers
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 5.1305 | $ 5.13 |
| 200+ | $ 1.9865 | $ 397.30 |
| 500+ | $ 1.9155 | $ 957.75 |
| 1,000+ | $ 1.8815 | $ 1881.50 |
표준 패키지50/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode | |
| Output Type | Adjustable and Fixed | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 100uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Boost | |
| Operating Voltage | 700mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 100uA |
개요
The MAX1760/MAX1760H are high-efficiency, low-noise, step-up DC-DC converters intended for use in battery-powered wireless applications. They combine low quiescent supply current (100μA) with a high 1MHz operating frequency. Small external components and tiny 10-pin TDFN and μMAX packages make this device an excellent choice for small hand-held applications. The MAX1760 is activated by a logic-low ON signal while the MAX1760H is activated by a logic-high ON input. Both devices use a synchronous-rectified pulse-width modulation (PWM) boost topology to generate 2.5V to 5.5V outputs from a wide range of inputs, such as 1 to 3 alkaline or NiCd/NiMH cells or a single lithium-ion (Li+) cell. Proprietary Idle-Mode circuitry significantly improves light-load efficiency and smoothly transitions to fixed-frequency PWM operation at higher load currents. Low-noise, forced-PWM mode is available for applications requiring constant-frequency operation at all load currents. PWM operation can also be synchronized to an external clock to protect sensitive frequency bands in communications equipment. Analog soft-start and adjustable current limit permit optimization of efficiency, external component size, and output voltage ripple.
주요 특징
- Up to 94% Efficiency
- 0.7V to 5.5V Input Range
- Up to 800mA Output
- Fixed 3.3V Output (or Adjustable from 2.5V to 5.5V)
- PWM Synchronous-Rectified Topology
- Low-Noise, Constant-Frequency Operation (1MHz)
- 0.1μA Logic-Controlled Shutdown
- Synchronizable Switching Frequency
- Adjustable Current Limit
- Adjustable Soft-Start
- 10-Pin μMAX Package
- 10-Pin 3mm x 3mm TDFN Package
응용 분야
- Digital Cordless Phones
- PCS Phones
- Wireless Handsets
- Handheld Instruments
- Palmtop Computers
- Personal Communicators
- Two-Way Pagers
C1356204 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| MAX1760HEUB+T | MAXIM | 대체 패키징 | MSOP-10 | 0 | $ 4.5242 | ||
| MAX1760EUB+ | MAXIM | 유사 제품 | MSOP-10 | 0 | $ 1.8334 | ||
| MAX1760EUB+T | MAXIM | 유사 제품 | MSOP-10 | 0 | $ 4.9718 |

