JDTfuse ASMD1210-200
| Fabricant | JDTfuseAsian Brands |
| Réf. Fab. | ASMD1210-200 |
| Réf. LCSC | C135353 |
| Condit. | 1210 |
| Numéro Client | |
| Caract. clés | PTC RESET FUSE 6V 2A 1210 |
| Fiche Technique | JDTfuse ASMD1210-200 |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 3 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | JDTfuse | |
| Condit. | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | JDTfuse | |
| Condit. | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 4A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The ASMD1210 series provides surface mount resettable overcurrent protection with holding current from 0.05A to 2.60A. This series is suitable for wide range of applications in modern electronics where space is limited.
Caractéristiques
Traduction par IA
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
Traduction par IA
- Battery PCM Game console port protection
- USB hubs, ports and peripherals Optical disk drives
- Set-top-box and HDMI
- General electronics
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | JDTfuse | |
| Condit. | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | JDTfuse | |
| Condit. | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 4A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The ASMD1210 series provides surface mount resettable overcurrent protection with holding current from 0.05A to 2.60A. This series is suitable for wide range of applications in modern electronics where space is limited.
Caractéristiques
Traduction par IA
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
Traduction par IA
- Battery PCM Game console port protection
- USB hubs, ports and peripherals Optical disk drives
- Set-top-box and HDMI
- General electronics
C135353 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Détails |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



