TI TMS5703137DPGEQQ1
| Hersteller | |
| Herst.-Teilenr. | TMS5703137DPGEQQ1 |
| LCSC-Nr. | C1345056 |
| Verp. | LQFP-144(20x20) |
| Kundennummer | |
| Hauptmerkm. | High-performance automotive-grade series of microcontrollers for safety systems |
| Datenblatt | TI TMS5703137DPGEQQ1 |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 3MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 3MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External |
Beschreibung
The TMS570LS3137 device is a high-performance automotive-grade microcontroller for safety systems. The safety architecture includes:
- Dual-core CPU operating in lockstep mode
- CPU and memory built-in self-test (BIST) logic
- ECC on flash and data SRAM
- Parity protection on peripheral memory and loopback on peripheral I/O
The TMS570LS3137 device integrates an ARM Cortex-R4F floating-point CPU, which delivers an efficient 1.66 DMIPS/MHz and is configurable to run at up to 180 MHz, providing up to 298 DMIPS. The device supports the byte-invariant big-endian [BE32] format.
The TMS570LS3137 device features 3 MB of integrated flash and 256 KB of data RAM, both supporting single-bit error correction and double-bit error detection. The on-chip flash memory is a non-volatile, electrically erasable and programmable memory implemented with a 64-bit wide data bus interface. For all read, program, and erase operations, the flash operates from a 3.3 V supply (same level as the I/O supply). In pipeline mode, the flash operates at system clock frequencies up to 180 MHz. The SRAM supports single-cycle read and write access in byte, half-word, word, and double-word modes.
The TMS570LS3137 device features peripherals tailored for real-time control applications, including 2 next-generation high-end timer (N2HET) coprocessors and 2 12-bit ADCs supporting up to 24 inputs each.
N2HET1 is an advanced intelligent timer that provides precise timing capabilities for real-time applications. It is software-controlled, uses a reduced instruction set, and features a dedicated timer micromachine with an associated I/O port. N2HET can be used for PWM output, capture or compare input, and GPIO. N2HET is particularly suited for applications requiring multiple sensor inputs and driving actuators with complex and accurate timing pulses. A high-end timer transfer unit (HTU) performs DMA-type transfers of N2HET data to and from main memory. An MPU is built into the HTU.
The device includes 2 12-bit resolution MibADCs, each with 24 channels and a buffer RAM protected by 64-word parity. MibADC channels can be converted individually or grouped by software for sequential conversion sequences. 16 channels can be shared between the two MibADCs. There are three independent groups. Each sequence can be converted once when triggered or configured for continuous conversion mode.
The device provides multiple communication interfaces: 3 MibSPI, 2 SPI, 1 LIN, 1 SCI, 3 DCAN, 1 I2C, 1 Ethernet, and 1 FlexRay controller. SPI provides a convenient method for high-speed serial communication between shift-register-type devices. LIN supports the Local Interconnect Standard 2.0 and can be used as a full-duplex UART with standard NRZ format.
DCAN supports the CAN 2.0 (A and B) protocol standard and uses a serial, multi-master communication protocol that efficiently supports distributed real-time control at communication rates up to 1 Mbps. DCAN is well-suited for systems operating in noisy and harsh environments (e.g., automotive networking and industrial applications) that require reliable serial communication or multiplexed wiring.
The FlexRay controller uses a dual-channel serial, time-triggered multi-master communication protocol with a communication rate of 10 Mbps per channel. A FlexRay transfer unit (FTU) enables transfers of FlexRay data to and from CPU main memory. Transfers are protected by a dedicated built-in MPU, with RMII and MDIO interfaces.
The I2C module is a multi-master communication module that provides an interface between the microcontroller and an I2C-compatible device over the I2C serial bus. The I2C supports speeds of 100 Kbps and 400 Kbps.
The frequency-modulated phase-locked loop (FMPLL) clock module is used to multiply an external frequency reference to a higher frequency for internal use. The device includes two FMPLL modules. When enabled, these modules provide two of seven possible clock sources to the global clock module (GCM). The GCM manages the mapping between available clock sources and the device clock domains.
The device also includes an external clock prescaler (ECP) module that, when enabled, outputs a continuous external clock on the ECLK pin/ball. The ECLK frequency is a user-programmable ratio of the peripheral interface clock (VCLK) frequency. This externally monitorable low-frequency output serves as an indicator of the device's operating frequency.
The DMA controller has 16 channels, 32 control packets, and parity protection for its memory. An MPU is built into the DMA to restrict DMA access to designated memory regions and protect the remainder of the memory system from DMA faults.
The error signaling module (ESM) monitors all device errors and determines whether to generate an interrupt or assert an external ERROR pin when a fault is detected. The ERROR pin can be monitored externally as an indicator of fault conditions within the microcontroller.
The external memory interface (EMIF) provides off-chip expansion capability for interfacing with SDRAM devices, asynchronous memory, peripherals, or FPGA devices.
Several interfaces are implemented to enhance debug capability for application code. In addition to the built-in ARM Cortex-R4F CoreSight debug features, an external trace macrocell (ETM) provides instruction and data tracing of program execution. For instrumentation purposes, a RAM trace port (RTP) module is implemented to support high-speed tracing of RAM and peripherals accessed by the CPU or any other master. A data modification module (DMM) provides the capability to write external data into device memory. RTP and DMM have no or minimal impact on application code execution time. A parameter overlay module (POM) can reroute flash accesses to internal memory or EMIF. This rerouting enables dynamic calibration of parameters and tables against production code without rebuilding the code to explicitly access RAM or halting the processor to re-program data flash.
With integrated safety features and a broad selection of communication and control peripherals, the TMS570LS3137 device is an ideal solution for high-performance real-time control applications with safety-critical requirements.
Merkmale
- High-performance automotive-grade MCU for safety-critical applications
- Dual CPUs operating in lockstep
- ECC on flash and RAM interfaces
- Built-in CPU and on-chip RAM self-test
- Error Signaling Module (ESM) with error pin
- Voltage and clock monitoring
- ARM Cortex-R4F 32-bit RISC CPU
- High-efficiency 1.66DMIPS/MHz with 8-stage pipeline
- FPU supporting single- and double-precision floating-point operations
- 12-region Memory Protection Unit (MPU)
- Open architecture with third-party support
- Up to 180MHz system clock
- Core supply voltage (VCC): 1.2V nominal
- I/O supply voltage (VCCOI): 3.3V nominal
- ADC supply voltage (VCCAD): 3.0 to 5.25V
- Integrated memory
- 3MB program flash with ECC
- 256KB RAM with ECC
- 64KB flash with ECC for emulated EEPROM
- 16-bit external memory interface
- Common platform architecture
- Consistent memory map across device family
- Real-Time Interrupt (RTI) OS timer
- 96-channel Vectored Interrupt Module (VIM)
- 2-channel Cyclic Redundancy Checker (CRC)
- DMA controller
- 16 channels and 32 control packets
- Parity protection for control packet RAM
- DMA access protected by dedicated MPU
- FMPLL with built-in cycle-slip detector
- Independent non-modulated PLL
- IEEE 1149.1 JTAG, boundary scan, and ARM CoreSight components
- JTAG security module
- Trace and calibration features
- Embedded Trace Macrocell (ETM-R4)
- Data Modification Module (DMM)
- RAM Trace Port (RTP)
- Parameter Override Module (POM)
- Multiple communication interfaces
- 10/100Mbps Ethernet MAC (EMAC)
- IEEE 802.3 compliant (3.3V I/O only)
- MII, RMII, and MDIO support
- FlexRay controller with 2 channels
- 8KB message RAM with parity protection
- Dedicated FlexRay Transfer Unit (FTU)
- 3× CAN controllers (DCAN)
- 64 mailboxes, each with parity protection
- CAN protocol 2.0B compatible
- LIN interface controller
- LIN protocol version 2.1 compatible
- Configurable as a second SCI
- Standard Serial Communication Interface (SCI)
- I2C
- 3× Multi-buffered SPI (MibSPI)
- 128 words, each with parity protection
- 2× standard SPI
- 10/100Mbps Ethernet MAC (EMAC)
- 2× High-End Timer modules (N2HET)
- N2HET1: 32 programmable channels
- N2HET2: 18 programmable channels
- 160-word instruction RAM, each with parity protection
- Hardware angle generator per N2HET
- Dedicated Transfer Unit with MPU per N2HET (HTU)
- 2× 10- or 12-bit multi-buffered ADC modules
- ADC1: 24 channels
- ADC2: 16 channels shared with ADC1
- 64 result buffers, each with parity protection
- 16 GPIO pins capable of generating interrupts
- Packages
- 144-pin QFP (PGE) [Green]
- 337-ball BGA (ZWT) [Green]
Anwendungen
- Braking systems (ABS and ESC)
- Electric power steering
- HEV and EV inverter systems
- Battery management systems
- Active driver assistance systems
- Rail transportation
- Off-road vehicles
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 42.3662 | $ 42.37 |
| 30+ | $ 40.212 | $ 1206.36 |
Standardgehäuse60/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 3MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 64KB | |
| Program Storage Size | 3MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External |
Beschreibung
The TMS570LS3137 device is a high-performance automotive-grade microcontroller for safety systems. The safety architecture includes:
- Dual-core CPU operating in lockstep mode
- CPU and memory built-in self-test (BIST) logic
- ECC on flash and data SRAM
- Parity protection on peripheral memory and loopback on peripheral I/O
The TMS570LS3137 device integrates an ARM Cortex-R4F floating-point CPU, which delivers an efficient 1.66 DMIPS/MHz and is configurable to run at up to 180 MHz, providing up to 298 DMIPS. The device supports the byte-invariant big-endian [BE32] format.
The TMS570LS3137 device features 3 MB of integrated flash and 256 KB of data RAM, both supporting single-bit error correction and double-bit error detection. The on-chip flash memory is a non-volatile, electrically erasable and programmable memory implemented with a 64-bit wide data bus interface. For all read, program, and erase operations, the flash operates from a 3.3 V supply (same level as the I/O supply). In pipeline mode, the flash operates at system clock frequencies up to 180 MHz. The SRAM supports single-cycle read and write access in byte, half-word, word, and double-word modes.
The TMS570LS3137 device features peripherals tailored for real-time control applications, including 2 next-generation high-end timer (N2HET) coprocessors and 2 12-bit ADCs supporting up to 24 inputs each.
N2HET1 is an advanced intelligent timer that provides precise timing capabilities for real-time applications. It is software-controlled, uses a reduced instruction set, and features a dedicated timer micromachine with an associated I/O port. N2HET can be used for PWM output, capture or compare input, and GPIO. N2HET is particularly suited for applications requiring multiple sensor inputs and driving actuators with complex and accurate timing pulses. A high-end timer transfer unit (HTU) performs DMA-type transfers of N2HET data to and from main memory. An MPU is built into the HTU.
The device includes 2 12-bit resolution MibADCs, each with 24 channels and a buffer RAM protected by 64-word parity. MibADC channels can be converted individually or grouped by software for sequential conversion sequences. 16 channels can be shared between the two MibADCs. There are three independent groups. Each sequence can be converted once when triggered or configured for continuous conversion mode.
The device provides multiple communication interfaces: 3 MibSPI, 2 SPI, 1 LIN, 1 SCI, 3 DCAN, 1 I2C, 1 Ethernet, and 1 FlexRay controller. SPI provides a convenient method for high-speed serial communication between shift-register-type devices. LIN supports the Local Interconnect Standard 2.0 and can be used as a full-duplex UART with standard NRZ format.
DCAN supports the CAN 2.0 (A and B) protocol standard and uses a serial, multi-master communication protocol that efficiently supports distributed real-time control at communication rates up to 1 Mbps. DCAN is well-suited for systems operating in noisy and harsh environments (e.g., automotive networking and industrial applications) that require reliable serial communication or multiplexed wiring.
The FlexRay controller uses a dual-channel serial, time-triggered multi-master communication protocol with a communication rate of 10 Mbps per channel. A FlexRay transfer unit (FTU) enables transfers of FlexRay data to and from CPU main memory. Transfers are protected by a dedicated built-in MPU, with RMII and MDIO interfaces.
The I2C module is a multi-master communication module that provides an interface between the microcontroller and an I2C-compatible device over the I2C serial bus. The I2C supports speeds of 100 Kbps and 400 Kbps.
The frequency-modulated phase-locked loop (FMPLL) clock module is used to multiply an external frequency reference to a higher frequency for internal use. The device includes two FMPLL modules. When enabled, these modules provide two of seven possible clock sources to the global clock module (GCM). The GCM manages the mapping between available clock sources and the device clock domains.
The device also includes an external clock prescaler (ECP) module that, when enabled, outputs a continuous external clock on the ECLK pin/ball. The ECLK frequency is a user-programmable ratio of the peripheral interface clock (VCLK) frequency. This externally monitorable low-frequency output serves as an indicator of the device's operating frequency.
The DMA controller has 16 channels, 32 control packets, and parity protection for its memory. An MPU is built into the DMA to restrict DMA access to designated memory regions and protect the remainder of the memory system from DMA faults.
The error signaling module (ESM) monitors all device errors and determines whether to generate an interrupt or assert an external ERROR pin when a fault is detected. The ERROR pin can be monitored externally as an indicator of fault conditions within the microcontroller.
The external memory interface (EMIF) provides off-chip expansion capability for interfacing with SDRAM devices, asynchronous memory, peripherals, or FPGA devices.
Several interfaces are implemented to enhance debug capability for application code. In addition to the built-in ARM Cortex-R4F CoreSight debug features, an external trace macrocell (ETM) provides instruction and data tracing of program execution. For instrumentation purposes, a RAM trace port (RTP) module is implemented to support high-speed tracing of RAM and peripherals accessed by the CPU or any other master. A data modification module (DMM) provides the capability to write external data into device memory. RTP and DMM have no or minimal impact on application code execution time. A parameter overlay module (POM) can reroute flash accesses to internal memory or EMIF. This rerouting enables dynamic calibration of parameters and tables against production code without rebuilding the code to explicitly access RAM or halting the processor to re-program data flash.
With integrated safety features and a broad selection of communication and control peripherals, the TMS570LS3137 device is an ideal solution for high-performance real-time control applications with safety-critical requirements.
Merkmale
- High-performance automotive-grade MCU for safety-critical applications
- Dual CPUs operating in lockstep
- ECC on flash and RAM interfaces
- Built-in CPU and on-chip RAM self-test
- Error Signaling Module (ESM) with error pin
- Voltage and clock monitoring
- ARM Cortex-R4F 32-bit RISC CPU
- High-efficiency 1.66DMIPS/MHz with 8-stage pipeline
- FPU supporting single- and double-precision floating-point operations
- 12-region Memory Protection Unit (MPU)
- Open architecture with third-party support
- Up to 180MHz system clock
- Core supply voltage (VCC): 1.2V nominal
- I/O supply voltage (VCCOI): 3.3V nominal
- ADC supply voltage (VCCAD): 3.0 to 5.25V
- Integrated memory
- 3MB program flash with ECC
- 256KB RAM with ECC
- 64KB flash with ECC for emulated EEPROM
- 16-bit external memory interface
- Common platform architecture
- Consistent memory map across device family
- Real-Time Interrupt (RTI) OS timer
- 96-channel Vectored Interrupt Module (VIM)
- 2-channel Cyclic Redundancy Checker (CRC)
- DMA controller
- 16 channels and 32 control packets
- Parity protection for control packet RAM
- DMA access protected by dedicated MPU
- FMPLL with built-in cycle-slip detector
- Independent non-modulated PLL
- IEEE 1149.1 JTAG, boundary scan, and ARM CoreSight components
- JTAG security module
- Trace and calibration features
- Embedded Trace Macrocell (ETM-R4)
- Data Modification Module (DMM)
- RAM Trace Port (RTP)
- Parameter Override Module (POM)
- Multiple communication interfaces
- 10/100Mbps Ethernet MAC (EMAC)
- IEEE 802.3 compliant (3.3V I/O only)
- MII, RMII, and MDIO support
- FlexRay controller with 2 channels
- 8KB message RAM with parity protection
- Dedicated FlexRay Transfer Unit (FTU)
- 3× CAN controllers (DCAN)
- 64 mailboxes, each with parity protection
- CAN protocol 2.0B compatible
- LIN interface controller
- LIN protocol version 2.1 compatible
- Configurable as a second SCI
- Standard Serial Communication Interface (SCI)
- I2C
- 3× Multi-buffered SPI (MibSPI)
- 128 words, each with parity protection
- 2× standard SPI
- 10/100Mbps Ethernet MAC (EMAC)
- 2× High-End Timer modules (N2HET)
- N2HET1: 32 programmable channels
- N2HET2: 18 programmable channels
- 160-word instruction RAM, each with parity protection
- Hardware angle generator per N2HET
- Dedicated Transfer Unit with MPU per N2HET (HTU)
- 2× 10- or 12-bit multi-buffered ADC modules
- ADC1: 24 channels
- ADC2: 16 channels shared with ADC1
- 64 result buffers, each with parity protection
- 16 GPIO pins capable of generating interrupts
- Packages
- 144-pin QFP (PGE) [Green]
- 337-ball BGA (ZWT) [Green]
Anwendungen
- Braking systems (ABS and ESC)
- Electric power steering
- HEV and EV inverter systems
- Battery management systems
- Active driver assistance systems
- Rail transportation
- Off-road vehicles
C1345056 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| TMS5703135DPGEQQ1 | TI | Ähnliche | LQFP-144(20x20) | 0 | $ 58.3132 |

