NXP MC9S08EL32CTJ
| Produttore | |
| Cod. Prod. | MC9S08EL32CTJ |
| Cod. LCSC | C1344434 |
| Imballo | TSSOP-20 |
| Numero Cliente | |
| Attr. chiave | S08 8 Bit 40MHz TSSOP-20 Microcontrollers RoHS |
| Scheda Tecnica | NXP MC9S08EL32CTJ |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | NXP | |
| Imballo | TSSOP-20 | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | NXP | |
| Imballo | TSSOP-20 | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Descrizione
This document is an addendum to the MC9S08EL32 series datasheet, providing clarifications to the MC9S08EL32/16 and MC9S08SL16/8 specifications. Addendum items are grouped by revision. The following specification clarifications apply to MC9S08EL32/16 and MC9S08SL16/8: Stop current is production-tested at 25℃ for all devices; testing at other temperatures depends on the device part number suffix and product maturity. Once sufficient data has been collected and approved, test insertions at specific temperatures may be removed from the production test flow.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.1829 | $ 4.18 |
| 200+ | $ 1.6191 | $ 323.82 |
| 500+ | $ 1.562 | $ 781.00 |
| 1,000+ | $ 1.5343 | $ 1534.30 |
Package Standard75/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | NXP | |
| Imballo | TSSOP-20 | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | NXP | |
| Imballo | TSSOP-20 | |
| DAC (Bit) | - | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Descrizione
This document is an addendum to the MC9S08EL32 series datasheet, providing clarifications to the MC9S08EL32/16 and MC9S08SL16/8 specifications. Addendum items are grouped by revision. The following specification clarifications apply to MC9S08EL32/16 and MC9S08SL16/8: Stop current is production-tested at 25℃ for all devices; testing at other temperatures depends on the device part number suffix and product maturity. Once sufficient data has been collected and approved, test insertions at specific temperatures may be removed from the production test flow.
C1344434 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| MC9S08EL32CTJ574 | NXP | Conf. Alt. | TSSOP-20 | 0 | $ 3.6214 | ||
| S9S08EL32F1MTJR | NXP | Simili | TSSOP-20 | 0 | $ 6.7145 | ||
| S9S08EL32F1CTJ | NXP | Simili | TSSOP-20 | 0 | $ 3.0265 | ||
| S9S08SG32E1CTJR | NXP | Simili | TSSOP-20 | 0 | $ 3.9938 | ||
| S9S08SG32E1VTJR | NXP | Simili | TSSOP-20 | 0 | $ 4.1999 |

