LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

SiTime SIT1602BC-82-25N-72.000000X

Fabricante
N.º de pieza fab.
SIT1602BC-82-25N-72.000000X
Nº LCSC
C1145792
Emb.
SMD7050-4P
Número de Cliente
Atrib. clave
72MHz SMD7050-4P Oscillators
Hoja de DatosSiTime SIT1602BC-82-25N-72.000000X
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD7050-4P
Current - Supply4.2mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency72MHz
Voltage - Supply2.5V

Características

Traducción por IA
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Aplicaciones

Traducción por IA
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.