LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
onsemi MC100LVEL32DTR2G product image
Zdjęcia poglądowe

onsemi MC100LVEL32DTR2G

Producent
Nr części prod.
MC100LVEL32DTR2G
Nr LCSC
C903880
Opak.
TSSOP-8-3.0mm
Numer Klienta
Klucz. cechy
1 2.6GHz TSSOP-8-3.0mm Counters, Dividers RoHS
Karta Katalogowaonsemi MC100LVEL32DTR2G
Zgodność z RoHS4 dokumentów dostępnych
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
1+$ 5.2592$ 5.26
10+$ 4.5326$ 45.33
30+$ 4.0896$ 122.69
100+$ 3.7187$ 371.87
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Logic/Counters, Dividers
Producentonsemi
Opak.TSSOP-8-3.0mm
Logic Family-
Voltage - Supply3V~3.8V
Direction-
Trigger Type-
Timing-
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements1
Propagation Delay510ps
Count Rate2.6GHz
FeaturesReset function

Opis

Tłumaczenie AI

The MC100LVEL32 is an integrated ÷2 divider. The LVEL32 is functionally identical to the EL32, but operates from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power - up, the internal flip - flop will attain a random state; the reset allows for the synchronization of multiple LVEL32's in a system. The VBB pin, an internally generated voltage supply, is available to this device only. For single - ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 μF capacitor and limit current sourcing or sinking to 0.5 mA When not used, VBB should be left open.

Funkcje

Tłumaczenie AI
  • 510 ps Propagation Delay 2.6 GHz Typical Maximum Frequency
  • ESD Protection: >4 KV Human Body Model >200 V Machine Model
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity: Level 1 for SOIC - 8, Level 3 for TSSOP - 8, Level 1 for DFN - 8
  • Flammability Rating: UL 94 V - 0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 111 Devices
  • These Devices are Pb - Free, Halogen Free and are RoHS Compliant