Hong Cheng HCZZ0002-14
| Produttore | Hong ChengAsian Brands |
| Cod. Prod. | HCZZ0002-14 |
| Cod. LCSC | C7433600 |
| Imballo | Through Hole,Right Angle,p=1.5mm |
| Numero Cliente | |
| Attr. chiave | CONN HEADER TH R/A 14POS 1.5mm |
| Scheda Tecnica | Hong Cheng HCZZ0002-14 |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Hong Cheng | |
| Imballo | Through Hole,Right Angle,p=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Hong Cheng | |
| Imballo | Through Hole,Right Angle,p=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Descrizione
Applicable substrate thickness: 1.2mm ~ 1.6mm, temperature range: -25℃ ~ 85℃, rated voltage: 100V AC/DC, rated current: 1A, insulation resistance: ≥ 1000MΩ, withstand voltage: 800V AC/minute.
Caratteristiche
- Applicable board thickness: 1.2mm ~ 1.6mm
- Temperature range: -25℃ ~ 85℃
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥ 1000MΩ
- Withstanding voltage: 800V AC/minute
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0483$ 0.0145 | $ 0.15 |
| 100+ | $ 0.0394$ 0.0119 | $ 1.19 |
| 300+ | $ 0.0349$ 0.0105 | $ 3.15 |
| 1,000+ | $ 0.0315$ 0.0095 | $ 9.50 |
| 5,000+ | $ 0.0289$ 0.0087 | $ 43.50 |
| 10,000+ | $ 0.0275$ 0.0083 | $ 83.00 |
Package Standard1000/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Hong Cheng | |
| Imballo | Through Hole,Right Angle,p=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Hong Cheng | |
| Imballo | Through Hole,Right Angle,p=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Descrizione
Applicable substrate thickness: 1.2mm ~ 1.6mm, temperature range: -25℃ ~ 85℃, rated voltage: 100V AC/DC, rated current: 1A, insulation resistance: ≥ 1000MΩ, withstand voltage: 800V AC/minute.
Caratteristiche
- Applicable board thickness: 1.2mm ~ 1.6mm
- Temperature range: -25℃ ~ 85℃
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥ 1000MΩ
- Withstanding voltage: 800V AC/minute
C7433600 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.



