제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | NH | |
| 포장 | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | NH | |
| 포장 | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Glass passivated chip junction
- Ultra-fast reverse recovery time
- Low forward voltage drop, high efficiency
- Low leakage current, high reliability
- High forward surge capability, high reliability
- Leads: solderable lead-plated leads per MIL-STD-202 Method 208
- Mounting position: any
- Lead-free: lead-free finish, RoHS compliant
- Weight: approx. 0.254 g (0.009 oz)
응용 분야
AI 번역
- For high-frequency inverters, AC/DC converters, DC/DC converters, LED drivers, and similar applications
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 2,590
2,590 재고 있음, 당일 발송
최소값: 10배수: 10판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 10+ | $ 0.0647 | $ 0.65 |
| 100+ | $ 0.0516 | $ 5.16 |
| 300+ | $ 0.045 | $ 13.50 |
| 3,000+ | $ 0.0401 | $ 120.30 |
| 6,000+ | $ 0.0361 | $ 216.60 |
| 9,000+ | $ 0.0341 | $ 306.90 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | NH | |
| 포장 | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | NH | |
| 포장 | SMC | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Glass passivated chip junction
- Ultra-fast reverse recovery time
- Low forward voltage drop, high efficiency
- Low leakage current, high reliability
- High forward surge capability, high reliability
- Leads: solderable lead-plated leads per MIL-STD-202 Method 208
- Mounting position: any
- Lead-free: lead-free finish, RoHS compliant
- Weight: approx. 0.254 g (0.009 oz)
응용 분야
AI 번역
- For high-frequency inverters, AC/DC converters, DC/DC converters, LED drivers, and similar applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



