SKYWORKS SI5342H-D-GMR
| 제조업체 | |
| 제조사 품번 | SI5342H-D-GMR |
| LCSC 번호 | C7363029 |
| 포장 | QFN-44(7x7) |
| 고객 번호 | |
| 주요 제원 | 2.75GHz 1.8V~3.3V 2 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| 데이터시트 | SKYWORKS SI5342H-D-GMR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-44(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.75GHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Outputs | 2 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-44(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Output Frequency(Max) | 2.75GHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Outputs | 2 |
개요
This specialized jitter attenuating clock multiplier combines fourth-generation DSPLL with ultra-low phase jitter and MultiSynth™ technologies to enable high data rate coherent optical transceiver design. Up to four outputs can be assigned to High Frequency Mode capable of up to 2.75 GHz at 50 fs-rms typical phase jitter (1 MHz - 40 MHz). Each output may also be configured as MultiSynth Mode any-frequency outputs when added frequency flexibility is required, such as clocking Forward Error Correction (FEC) while still delivering < 150 fs-rms typical phase jitter (12 kHz - 20 MHz). The Si5344H and Si5342H also feature DCO control with as low as 0.001 ppb step control and locks to gapped clock inputs. These devices are programmable via a serial interface with in-circuit programmable non-volatile memory (NVM) so that they always power up with a known frequency configuration. The loop filter is fully integrated on-chip eliminating the risk of potential noise coupling associated with discrete solutions. Programming the Si5342H/44H is made easy with Skyworks Solutions’ ClockBuilder Pro software. Factory preprogrammed devices are also available.
주요 특징
- High-speed outputs generate an ultra-low jitter output up to 2.75 GHz
- Up to four Multi-Synth outputs generate any frequency up to 717.5 MHz
- Input frequency range: 8 kHz to 750 MHz
- Maximum Output frequency:
- High-Frequency Mode: 2.75 GHz
- MultiSynth Mode: 717.5 MHz
- Jitter performance:
- High Frequency Mode: < 50 fs typ (1 MHz–40 MHz)
- MultiSynth Mode: < 150 fs typ (12 kHz - 20 MHz)
- Programmable jitter attenuation bandwidth: 10 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable voltage swing and common mode
- LVPECL-only in High Frequency Mode
- Status monitoring (LOS, OOF, LOL)
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Glitchless on the fly output frequency changes
- Locks to gapped clock inputs
- DCO mode: as low as 0.001 ppb steps
- Core voltage:
- VDD: 1.8 V ±5%
- VDDA: 3.3 V ±5%
- Independent output supply pins: 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software simplifies device configuration
- Temperature range: –40 to +85 °C
- Pb-free, RoHS-6 compliant
응용 분야
- 100G/200G/400G Optical Transceivers
- Wireless base-stations
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 77.2201 | $ 77.22 |
| 200+ | $ 30.8119 | $ 6162.38 |
| 500+ | $ 29.7817 | $ 14890.85 |
| 1,000+ | $ 29.2738 | $ 29273.80 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-44(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.75GHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Outputs | 2 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-44(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Output Frequency(Max) | 2.75GHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Outputs | 2 |
개요
This specialized jitter attenuating clock multiplier combines fourth-generation DSPLL with ultra-low phase jitter and MultiSynth™ technologies to enable high data rate coherent optical transceiver design. Up to four outputs can be assigned to High Frequency Mode capable of up to 2.75 GHz at 50 fs-rms typical phase jitter (1 MHz - 40 MHz). Each output may also be configured as MultiSynth Mode any-frequency outputs when added frequency flexibility is required, such as clocking Forward Error Correction (FEC) while still delivering < 150 fs-rms typical phase jitter (12 kHz - 20 MHz). The Si5344H and Si5342H also feature DCO control with as low as 0.001 ppb step control and locks to gapped clock inputs. These devices are programmable via a serial interface with in-circuit programmable non-volatile memory (NVM) so that they always power up with a known frequency configuration. The loop filter is fully integrated on-chip eliminating the risk of potential noise coupling associated with discrete solutions. Programming the Si5342H/44H is made easy with Skyworks Solutions’ ClockBuilder Pro software. Factory preprogrammed devices are also available.
주요 특징
- High-speed outputs generate an ultra-low jitter output up to 2.75 GHz
- Up to four Multi-Synth outputs generate any frequency up to 717.5 MHz
- Input frequency range: 8 kHz to 750 MHz
- Maximum Output frequency:
- High-Frequency Mode: 2.75 GHz
- MultiSynth Mode: 717.5 MHz
- Jitter performance:
- High Frequency Mode: < 50 fs typ (1 MHz–40 MHz)
- MultiSynth Mode: < 150 fs typ (12 kHz - 20 MHz)
- Programmable jitter attenuation bandwidth: 10 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable voltage swing and common mode
- LVPECL-only in High Frequency Mode
- Status monitoring (LOS, OOF, LOL)
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Glitchless on the fly output frequency changes
- Locks to gapped clock inputs
- DCO mode: as low as 0.001 ppb steps
- Core voltage:
- VDD: 1.8 V ±5%
- VDDA: 3.3 V ±5%
- Independent output supply pins: 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software simplifies device configuration
- Temperature range: –40 to +85 °C
- Pb-free, RoHS-6 compliant
응용 분야
- 100G/200G/400G Optical Transceivers
- Wireless base-stations
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |