LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Sensata RSF76Y050TV product image
Immagini a scopo illustrativo

Sensata RSF76Y050TV

Produttore
Cod. Prod.
RSF76Y050TV
Cod. LCSC
C7302887
Imballo
-
Numero Cliente
Attr. chiave
Float, Level Sensors RoHS
Scheda TecnicaSensata RSF76Y050TV
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 27.3437$ 27.34
200+$ 10.9109$ 2182.18
500+$ 10.5458$ 5272.90
1,000+$ 10.3664$ 10366.40
Package Standard5/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Float, Level Sensors
ProduttoreSensata
Imballo-

Descrizione

Traduzione AI

The RSF70 series is designed for external mounting through a tank wall, for applications where internal mounting is not possible. Typical applications include vending machines, commercial dishwashers, and vehicle auxiliary water tanks. The series is manufactured in a range of plastics and is available with a choice of seal materials to suit the most commonly used liquids. Switch action can be reversed by mounting the device so that the float moves upward away from the body, rather than the more common downward direction. Flying leads or an M12 socket are provided for electrical connection, and cable assemblies with an M12 plug are also available.

Caratteristiche

Traduzione AI
  • Compression fitting mount
  • Flying lead or M12 connector
  • Available in nylon, polypropylene, PPS, or PVDF materials
  • 25VA and 100VA versions available
  • Many models are UL recognized components, file number E171218
  • WRAS and NSF certified versions available

Applicazioni

Traduzione AI

Vending machines, commercial dishwashers, vehicle auxiliary water tanks