LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Critical Link A10S-P9-A5E-RI-SB product image
Zdjęcia poglądowe

Critical Link A10S-P9-A5E-RI-SB

Producent
Nr części prod.
A10S-P9-A5E-RI-SB
Nr LCSC
C7207750
Opak.
-
Numer Klienta
Klucz. cechy
32Bit Microcontrollers, Microprocessor, FPGA Modules RoHS
Karta KatalogowaCritical Link A10S-P9-A5E-RI-SB
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
1+$ 2544.1883$ 2544.19
200+$ 2389.5013$ 477900.26
500+$ 2309.6524$ 1154826.20
1,000+$ 2270.1989$ 2270198.90
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The MitySOM-A10S is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes on-board power supplies, two DDR4 RAM memory subsystems, optional eMMC, micro SD card, a fan controller, RTC, a USB 2.0 on the go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems. The MitySOM-A10S is available with a 270 K Logic Element (KLE) Arria 10 SX which provides Dualcore Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors. Options for 160 and 480 KLE devices are also available. This MPU can run a rich set of real-time operating systems containing software applications programming interfaces (APIs) expected by modern system designers. The ARM architecture supports several operating systems, including Linux.

Funkcje

Tłumaczenie AI
  • Intel Arria 10 SX Processor Dual ARM Cortex - A9 MPU Up to 1500 MHz Max clock speed
  • Dual NEON SIMD Coprocessors
  • 32 KB L1 Program Cache (per core)
  • 32 KB L1 Data Cache (per core)
  • 512 KB L2 Cache (shared)
  • 256 KB on - chip RAM
  • Up to 138 User FPGA I/O Pins
  • Up to 30 Shared HPS/FPGA I/O Pins
  • Up to 4 additional HPS Only Pins
  • Twelve 11.3 Gbps Transceiver Pairs
  • Memory Interfaces Bank 1: Up to 4 GB DDR4, 32 bits wide, 8.5 GB/sec burst transfer rate, Shared with HPS
  • Memory Interfaces Bank 2: Up to 2 GB DDR4, 16 bits wide, 4.24 GB/sec burst transfer rate, Dedicated to FPGA
  • Integrated Power Management
  • JTAG connector on - module
  • On Board USB 2.0 PHY
  • On Board MicroSD Connector
  • Optional eMMC
  • On Board RTC
  • 2 On Board Temperature Sensors Power, Reset and Clock Management
  • Up To 480K Logic Elements (LE)
  • 460Mhz Global Clock
  • Up To 28Mb M20K Memory
  • Up To 4.3Mb MLAB Memory
  • Up To 1368 Floating Point Multipliers
  • Up To 2736 Fixed Point Multipliers
  • 32 Global Clock Networks
  • Twelve 11.3 Gbps Transceivers
  • 1 x8 PCIe Hard IP Block (Up to Gen 3)
  • 1 x4 Bonded Set
  • Up to 3 10/100/1000 Mbps Ethernet MACs
  • 1 USB 2.0 OTG Port
  • Up to 2 UARTs
  • 1 MMC/SD/SDIO
  • Up to 2 SPI Masters and 2 SPI Slaves
  • Up to 3 I2C controllers

Zastosowania

Tłumaczenie AI
  • Machine Vision
  • Life Science Vision applications
  • Test and Measurement
  • Embedded Instrumentation
  • Industrial Automation and Control
  • Industrial Instrumentation
  • Medical Instrumentation