LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
GAPTEC Electronic 1T8CE_0515S3UP product image
Zdjęcia poglądowe

GAPTEC Electronic 1T8CE_0515S3UP

Producent
Nr części prod.
1T8CE_0515S3UP
Nr LCSC
C7170752
Opak.
SMD-5P,12.8x10.8mm
Numer Klienta
Klucz. cechy
15V 4.5V~5.5V SMD-5P,12.8x10.8mm DC DC Converters RoHS
Karta KatalogowaGAPTEC Electronic 1T8CE_0515S3UP
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.7919$ 5.79
195+$ 2.3111$ 450.66
507+$ 2.2349$ 1133.09
1,014+$ 2.1968$ 2227.56
Standardowa Obudowa39/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentGAPTEC Electronic
Opak.SMD-5P,12.8x10.8mm
Output Voltage15V
Ripple Noise30mVp-p
Operating Temperature-40℃~+105℃
Type-
Quiescent Supply Current5mA
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)330uF
Number of Outputs1
Iout67mA
Height6.9mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Output Power1W
Conversion Efficiency83%
Length12.8mm
Width10.8mm

Opis

Tłumaczenie AI

The 1T8CE_3UP series is specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply is fixed (voltage variation ≤±10%); Where isolation is necessary between input and output (isolation voltage ≤1500VDC); Where the regulation of the output voltage and the output ripple noise are not demanding. Such as: digit circuit condition; normal low-frequency artificial circuit condition; relay drive circuit condition, etc.

Funkcje

Tłumaczenie AI
  • No load input current as low as 5 mA
  • Continuous short circuit protection
  • High Efficiency up to 87%
  • Unregulated Output Types
  • 3kVDC Isolation
  • Operating Temperature: -40°C to +105°C
  • Industry Standard Pinout
  • Design refer to IEC62368, UL62368, EN62368

Zastosowania

Tłumaczenie AI
  • digit circuit condition
  • normal low-frequency artificial circuit condition
  • relay drive circuit condition