LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TRACO POWER TIM 2-4810SM product image
Imagens ilustrativas

TRACO POWER TIM 2-4810SM

Fabricante
Cód. da peça
TIM 2-4810SM
Nº LCSC
C7068463
Emb.
SMD-7P,24.3x14.4mm
Número do Cliente
Atrib. princ.
3.3V 36V~75V SMD-7P,24.3x14.4mm DC DC Converters RoHS
Folha de DadosTRACO POWER TIM 2-4810SM
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
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 59.0128$ 59.01
200+$ 23.5479$ 4709.58
500+$ 22.7599$ 11379.95
1,000+$ 22.3719$ 22371.90
Encapsulamento Padrão10/Full Tube
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteTRACO POWER
Emb.SMD-7P,24.3x14.4mm
Number of Outputs1
Iout500mA
Output Voltage3.3V
Isolation Voltage(Vrms)5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Overload protection;Automatic fault recovery
Conversion Efficiency75%
Voltage - Supply36V~75V
Output Power1.7W

Descrição

Tradução por IA

The TIM 2SM series is a range of 2 Watt DC/DC converters in compact SMD package and with reinforced isolation of 5000 VACrms for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP up to an altitude of 5000m and come along with an ISO 14971 risk management file.

Recursos

Tradução por IA
  • Compact SMD-16-package
  • I/O isolation 5000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Operation up to 5000 m altitude
  • Low leakage current < 2 μA
  • Extended operating temperature range -40°C to 95°C