LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEN 40-2425WIR product image
Abbildung ähnlich

TRACO POWER TEN 40-2425WIR

Hersteller
Herst.-Teilenr.
TEN 40-2425WIR
LCSC-Nr.
C7067541
Verp.
DIP,50.8x25.4mm
Kundennummer
Hauptmerkm.
24V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS
DatenblattTRACO POWER TEN 40-2425WIR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 216.6131$ 216.61
200+$ 86.431$ 17286.20
500+$ 83.5426$ 41771.30
1,000+$ 82.1151$ 82115.10
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,50.8x25.4mm
Number of Outputs2
Iout833mA
Output Voltage24V
Isolation Voltage(Vrms)1.6kV
FeaturesUnder Voltage Protection;Overvoltage protection;Short Circuit Protection;Overload protection
Output Power40W
Conversion Efficiency91%
Voltage - Supply9V~36V

Beschreibung

KI-Übersetzung

The TEN 40WIR series is a family of high performance 40 Watt DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a 2" x 1" x 0.4" package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems.

Merkmale

KI-Übersetzung
  • Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
  • EN 50155 approval for railway applications
  • Thermal shock and vibration resistant according EN 61373
  • High efficiency up to 92%
  • Operating temperature range -40°C to +85°C
  • Under voltage lock-out circuit
  • Remote On/Off and Output voltage adjustable
  • Over voltage protection
  • Short circuit protection
  • Low input current characteristics at minimal load

Anwendungen

KI-Übersetzung
  • Wireless networks
  • Telecom/datacom
  • Industry control systems
  • Measurement equipment