TI TMS320C6713BZDP300
| Producent | |
| Nr części prod. | TMS320C6713BZDP300 |
| Nr LCSC | C701534 |
| Opak. | BGA-272 |
| Numer Klienta | |
| Klucz. cechy | Floating-Point Digital Signal Processor |
| Karta Katalogowa | TI TMS320C6713BZDP300 |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Producent | TI | |
| Opak. | BGA-272 | |
| Type | Floating-point | |
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 300MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Producent | TI | |
| Opak. | BGA-272 | |
| Type | Floating-point |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 300MHz |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Highest-Performance Floating-Point Digital Signal Processor (DSP)
- Eight 32-Bit Instructions/Cycle
- 32/64-Bit Data Word
- 300-, 225-, 200-MHz (GDP and ZDP), and 225-, 200-, 167-MHz (PYP) Clock Rates
- 3.3-, 4.4-, 5-, 6-lnstruction Cycle Times
- 2400/1800, 1800/1350, 1600/1200, and 1336/1000 MIPS/MFLOPS
- Rich Peripheral Set, Optimized for Audio
- Highly Optimized c/c++ Compiler
- Extended Temperature Devices Available
- Advanced Very Long Instruction Word (VLIW) TMS320C67xTM DSP Core
- Eight Independent Functional Units: 2 ALUs (Fixed-Point), 4 ALUs (Floating-/Fixed-Point), 2 Multipliers (Floating-/Fixed-Point)
- Load-Store Architecture With 32 32-Bit General-Purpose Registers
- Instruction Packing Reduces Code Size
- All Instructions Conditional
- Instruction Set Features: Native Instructions for IEEE 754 - Single- and Double-Precision, Byte-Addressable (8-, 16-, 32-Bit Data), 8-Bit Overflow Protection, Saturation; Bit-Field Extract, Set, Clear; Bit-Counting; Normalization
- L1/L2 Memory Architecture: 4K-Byte L1P Program Cache (Direct-Mapped), 4K-Byte L1D Data Cache (2-Way), 256K-Byte L2 Memory Total: 64K-Byte L2 Unified Cache/Mapped RAM, and 192K-Byte Additional L2 Mapped RAM
- Device Configuration: Boot Mode: HPl, 8-, 16-, 32-Bit ROM Boot, Endianness: Little Endian, Big Endian
- 32-Bit External Memory Interface (EMIF): Glueless Interface to SRAM, EPROM, Flash, SBSRAM, and SDRAM, 512M-Byte Total Addressable External Memory Space
- Enhanced Direct-Memory-Access (EDMA) Controller (16 Independent Channels)
- 16-Bit Host-Port Interface (HPl)
- Two McASPs: Two Independent Clock Zones Each (1 TX and 1 RX), Eight Serial Data Pins Per Port: Individually Assignable to any of the Clock Zones, Each Clock Zone Includes: Programmable Clock Generator, Programmable Frame Sync Generator, TDM Streams From 2 - 32 Time Slots, Support for Slot Size: 8, 12, 16, 20, 24, 28, 32 Bits, Data Formatter for Bit Manipulation, Wide Variety of I2S and Similar Bit Stream Formats, Integrated Digital Audio Interface Transmitter (DIT) Supports: S/PDIF, IEC60958-1, AES-3, CP-430 Formats, Up to 16 transmit pins, Enhanced Channel Status/User Data, Extensive Error Checking and Recovery
- Two Inter-lntegrated Circuit Bus (I²C BusTM) Multi-Master and Slave Interfaces
- Two Multichannel Buffered Serial Ports: Serial-Peripheral-Interface (SPI), High-Speed TDM Interface, AC97 Interface
- Two 32-Bit General-Purpose Timers
- Dedicated GPIO Module With 16 pins (External Interrupt Capable)
- Flexible Phase-Locked-Loop (PLL) Based Clock Generator Module
- IEEE-1149.1 (JTAG) Boundary-Scan-Compatible
- 208-Pin PowerPADTM PQFP (PYP)
- 272-BGA Packages (GDP and ZDP)
- 0.13-μm/6-Level Copper Metal Process - CMos Technology
- 3.3-V I/Os, 1.2+-V Internal (GDP/ZDP/ PYP)
- 3.3-V I/Os, 1.4-V Internal (GDP/ZDP) [300 MHz]
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 47.9469 | $ 47.95 |
| 30+ | $ 45.7874 | $ 1373.62 |
Standardowa Obudowa40/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Producent | TI | |
| Opak. | BGA-272 | |
| Type | Floating-point | |
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 300MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Producent | TI | |
| Opak. | BGA-272 | |
| Type | Floating-point |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer | |
| Clock Rate | 300MHz |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Highest-Performance Floating-Point Digital Signal Processor (DSP)
- Eight 32-Bit Instructions/Cycle
- 32/64-Bit Data Word
- 300-, 225-, 200-MHz (GDP and ZDP), and 225-, 200-, 167-MHz (PYP) Clock Rates
- 3.3-, 4.4-, 5-, 6-lnstruction Cycle Times
- 2400/1800, 1800/1350, 1600/1200, and 1336/1000 MIPS/MFLOPS
- Rich Peripheral Set, Optimized for Audio
- Highly Optimized c/c++ Compiler
- Extended Temperature Devices Available
- Advanced Very Long Instruction Word (VLIW) TMS320C67xTM DSP Core
- Eight Independent Functional Units: 2 ALUs (Fixed-Point), 4 ALUs (Floating-/Fixed-Point), 2 Multipliers (Floating-/Fixed-Point)
- Load-Store Architecture With 32 32-Bit General-Purpose Registers
- Instruction Packing Reduces Code Size
- All Instructions Conditional
- Instruction Set Features: Native Instructions for IEEE 754 - Single- and Double-Precision, Byte-Addressable (8-, 16-, 32-Bit Data), 8-Bit Overflow Protection, Saturation; Bit-Field Extract, Set, Clear; Bit-Counting; Normalization
- L1/L2 Memory Architecture: 4K-Byte L1P Program Cache (Direct-Mapped), 4K-Byte L1D Data Cache (2-Way), 256K-Byte L2 Memory Total: 64K-Byte L2 Unified Cache/Mapped RAM, and 192K-Byte Additional L2 Mapped RAM
- Device Configuration: Boot Mode: HPl, 8-, 16-, 32-Bit ROM Boot, Endianness: Little Endian, Big Endian
- 32-Bit External Memory Interface (EMIF): Glueless Interface to SRAM, EPROM, Flash, SBSRAM, and SDRAM, 512M-Byte Total Addressable External Memory Space
- Enhanced Direct-Memory-Access (EDMA) Controller (16 Independent Channels)
- 16-Bit Host-Port Interface (HPl)
- Two McASPs: Two Independent Clock Zones Each (1 TX and 1 RX), Eight Serial Data Pins Per Port: Individually Assignable to any of the Clock Zones, Each Clock Zone Includes: Programmable Clock Generator, Programmable Frame Sync Generator, TDM Streams From 2 - 32 Time Slots, Support for Slot Size: 8, 12, 16, 20, 24, 28, 32 Bits, Data Formatter for Bit Manipulation, Wide Variety of I2S and Similar Bit Stream Formats, Integrated Digital Audio Interface Transmitter (DIT) Supports: S/PDIF, IEC60958-1, AES-3, CP-430 Formats, Up to 16 transmit pins, Enhanced Channel Status/User Data, Extensive Error Checking and Recovery
- Two Inter-lntegrated Circuit Bus (I²C BusTM) Multi-Master and Slave Interfaces
- Two Multichannel Buffered Serial Ports: Serial-Peripheral-Interface (SPI), High-Speed TDM Interface, AC97 Interface
- Two 32-Bit General-Purpose Timers
- Dedicated GPIO Module With 16 pins (External Interrupt Capable)
- Flexible Phase-Locked-Loop (PLL) Based Clock Generator Module
- IEEE-1149.1 (JTAG) Boundary-Scan-Compatible
- 208-Pin PowerPADTM PQFP (PYP)
- 272-BGA Packages (GDP and ZDP)
- 0.13-μm/6-Level Copper Metal Process - CMos Technology
- 3.3-V I/Os, 1.2+-V Internal (GDP/ZDP/ PYP)
- 3.3-V I/Os, 1.4-V Internal (GDP/ZDP) [300 MHz]
C701534 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |