GAPTEC Electronic 1S7A_0524D1.5UP
| Hersteller | |
| Herst.-Teilenr. | 1S7A_0524D1.5UP |
| LCSC-Nr. | C6984883 |
| Verp. | SIP,19.7x6mm |
| Kundennummer | |
| Hauptmerkm. | SIP,19.7x6mm AC DC Configurable Power Supply Modules |
| Datenblatt | GAPTEC Electronic 1S7A_0524D1.5UP |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic | |
| Verp. | SIP,19.7x6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SIP,19.7x6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 1S7A_1.5UP series are specially designed for applications where an isolated (two isolated) voltage is required in a distributed power supply system. They are suitable for: pure digital circuits, low frequency analog circuits, relay-driven circuits and data switching circuits.
Merkmale
KI-Übersetzung
- SIP package
- Efficiency up to 85%
- Short circuit protection (SCP)
- 1500VDC isolation voltage
- No-load input current as low as 5mA
- Operating temperature: -40°C to +105°C
- Industry standard pinout
- RoHS compliance
- UL62368, EN62368 approved
- Continuous short-circuit protection
- No-load input current as low as 8mA
- Operating ambient temp range: -40°C to +105°C
- High efficiency up to 81%
- I/O isolation test voltage: 1.5kVDC
- Industry standard pin-out
- IEC62368, UL62368, EN62368 approved
Anwendungen
KI-Übersetzung
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.7125 | $ 7.71 |
| 200+ | $ 3.0777 | $ 615.54 |
| 500+ | $ 2.9746 | $ 1487.30 |
| 1,000+ | $ 2.9238 | $ 2923.80 |
Standardgehäuse25/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic | |
| Verp. | SIP,19.7x6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SIP,19.7x6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 1S7A_1.5UP series are specially designed for applications where an isolated (two isolated) voltage is required in a distributed power supply system. They are suitable for: pure digital circuits, low frequency analog circuits, relay-driven circuits and data switching circuits.
Merkmale
KI-Übersetzung
- SIP package
- Efficiency up to 85%
- Short circuit protection (SCP)
- 1500VDC isolation voltage
- No-load input current as low as 5mA
- Operating temperature: -40°C to +105°C
- Industry standard pinout
- RoHS compliance
- UL62368, EN62368 approved
- Continuous short-circuit protection
- No-load input current as low as 8mA
- Operating ambient temp range: -40°C to +105°C
- High efficiency up to 81%
- I/O isolation test voltage: 1.5kVDC
- Industry standard pin-out
- IEC62368, UL62368, EN62368 approved
Anwendungen
KI-Übersetzung
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |