Nisshinbo Micro Devices Inc. RP131H181B-T1-FE
| Produttore | |
| Cod. Prod. | RP131H181B-T1-FE |
| Cod. LCSC | C6983056 |
| Imballo | SOT-89-5 |
| Numero Cliente | |
| Attr. chiave | 1.8V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. RP131H181B-T1-FE |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Descrizione
The RP131x Series are voltage-regulators with a built-in low ON-resistance transistor and output current is 1A capability. These ICs are capable of the low input voltage (Min.1.6V) and also the minimum output voltage can be set from 0.8V. (The output voltage is fixed in the IC.) Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, a chip enable circuit, current limit circuits for over-current and short, and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. The packages for these ICs are DFN1616-6B and DFN(PL)1820-6 which are suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 with high power dissipation are also available.
Caratteristiche
- Output Current .. Min. 1A
- Supply Current ..... ... Typ. 65μA
- Standby Current .. Typ. 0.15μA
- Input Voltage Range ... 1.6V to 6.5V
- Output Voltage Range .......... ... 0.8V to 5.5V (1)(0.1V steps)
- Dropout Voltage. . Typ. 0.5V (VOUT2.8V, IOU = 1A)
- Ripple Rejection . .. Typ. 70dB (f1kHz, VOUT2.8V)
- Output Voltage Accuracy ..... . ±1.0%
- Temperature-Drift Coefficient of Output Voltage . ... Typ. ±100ppm/°C
- Line Regulation . .. Typ. 0.05%/V
- Load Regulation . Typ. 20mV at IOUT300mA, Typ. 80mV at IOUT1A
- Packages . DFN1616-6B, DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
- Built-in Inrush current limit circuit .. Typ. 500mA
- Built-in Fold-Back Protection Circuit .. Typ. 250mA (Current at short mode)
- Built-in Thermal Shutdown Circuit .. Thermal Shutdown Temperature ; Typ. 165°C Released Temperature ; Typ. 135°C
- Built-in Auto Discharge Function . D version
- Ceramic capacitors are recommended to be used with this IC .... 2.2μF or more (VOUT ≤ 3.6V) 4.7μF or more (VOUT > 3.6V)
Applicazioni
- Power source for battery-powered equipment.
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for Notebook PC.
- Power source for home appliances.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3057 | $ 0.31 |
| 200+ | $ 0.122 | $ 24.40 |
| 500+ | $ 0.1179 | $ 58.95 |
| 1,000+ | $ 0.1159 | $ 115.90 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | SOT-89-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Descrizione
The RP131x Series are voltage-regulators with a built-in low ON-resistance transistor and output current is 1A capability. These ICs are capable of the low input voltage (Min.1.6V) and also the minimum output voltage can be set from 0.8V. (The output voltage is fixed in the IC.) Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, a chip enable circuit, current limit circuits for over-current and short, and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. The packages for these ICs are DFN1616-6B and DFN(PL)1820-6 which are suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 with high power dissipation are also available.
Caratteristiche
- Output Current .. Min. 1A
- Supply Current ..... ... Typ. 65μA
- Standby Current .. Typ. 0.15μA
- Input Voltage Range ... 1.6V to 6.5V
- Output Voltage Range .......... ... 0.8V to 5.5V (1)(0.1V steps)
- Dropout Voltage. . Typ. 0.5V (VOUT2.8V, IOU = 1A)
- Ripple Rejection . .. Typ. 70dB (f1kHz, VOUT2.8V)
- Output Voltage Accuracy ..... . ±1.0%
- Temperature-Drift Coefficient of Output Voltage . ... Typ. ±100ppm/°C
- Line Regulation . .. Typ. 0.05%/V
- Load Regulation . Typ. 20mV at IOUT300mA, Typ. 80mV at IOUT1A
- Packages . DFN1616-6B, DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
- Built-in Inrush current limit circuit .. Typ. 500mA
- Built-in Fold-Back Protection Circuit .. Typ. 250mA (Current at short mode)
- Built-in Thermal Shutdown Circuit .. Thermal Shutdown Temperature ; Typ. 165°C Released Temperature ; Typ. 135°C
- Built-in Auto Discharge Function . D version
- Ceramic capacitors are recommended to be used with this IC .... 2.2μF or more (VOUT ≤ 3.6V) 4.7μF or more (VOUT > 3.6V)
Applicazioni
- Power source for battery-powered equipment.
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for Notebook PC.
- Power source for home appliances.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| RP131H181D5-T1-FE | Nisshinbo Micro Devices Inc. | Simili | SOT-89-5 | 0 | $ 0.3056 | ||
| RP132H181D-T1-FE | Nisshinbo Micro Devices Inc. | Simili | SOT-89-5 | 0 | $ 0.363 | ||
| RP131H181D-T1-FE | Nisshinbo Micro Devices Inc. | Simili | SOT-89-5 | 0 | $ 0.3175 | ||
| RP132H181D-T1-YE | Nisshinbo Micro Devices Inc. | Simili | SOT-89-5 | 0 | $ 0.5113 | ||
| R1172H181B-T1-FE | Nisshinbo Micro Devices Inc. | Simili | SOT-89-5 | 0 | $ 0.4252 |

