Samtec FTR-105-02-L-D
| Produttore | |
| Cod. Prod. | FTR-105-02-L-D |
| Cod. LCSC | C6950582 |
| Imballo | SMD,P=1.27mm |
| Numero Cliente | |
| Attr. chiave | Pin Header 10 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃ |
| Scheda Tecnica | Samtec FTR-105-02-L-D |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Samtec | |
| Imballo | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.1A | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Samtec | |
| Imballo | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.1A | |
| Contact Plating | Tin |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- G: Contact area 10μm gold, tail 3μm gold
- T: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- S: Contact area 30μm selective gold plating, tail matte tin
- F: Contact area 3μm flash selective gold plating, tail matte tin
- SM: Contact area 30μm selective gold plating, tail matte tin
- TM: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- FM: Contact area 3μm flash selective gold plating, tail matte tin
- H: Contact area 30μm heavy gold, tail 3μm gold
- L: Contact area 10μm light selective gold plating, tail matte tin
- D: Dual row (use HTMS - 50 - D)
- A: Alignment pin (5 positions minimum)
- LC: Riveted locking clip (use LC - 05 - TM)
- XX: Polarization specification
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.0308 | $ 2.03 |
| 184+ | $ 0.8111 | $ 149.24 |
| 460+ | $ 0.7838 | $ 360.55 |
| 1,012+ | $ 0.771 | $ 780.25 |
Package Standard92/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Samtec | |
| Imballo | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.1A | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Samtec | |
| Imballo | SMD,P=1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1.27mm | |
| Current Rating | 3.1A | |
| Contact Plating | Tin |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- G: Contact area 10μm gold, tail 3μm gold
- T: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- S: Contact area 30μm selective gold plating, tail matte tin
- F: Contact area 3μm flash selective gold plating, tail matte tin
- SM: Contact area 30μm selective gold plating, tail matte tin
- TM: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- FM: Contact area 3μm flash selective gold plating, tail matte tin
- H: Contact area 30μm heavy gold, tail 3μm gold
- L: Contact area 10μm light selective gold plating, tail matte tin
- D: Dual row (use HTMS - 50 - D)
- A: Alignment pin (5 positions minimum)
- LC: Riveted locking clip (use LC - 05 - TM)
- XX: Polarization specification
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

