LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6223T191NR-G product image
Immagini a scopo illustrativo

TOREX XC6223T191NR-G

Produttore
Cod. Prod.
XC6223T191NR-G
Cod. LCSC
C6934133
Imballo
SSOT-24
Numero Cliente
Attr. chiave
SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6223T191NR-G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.541$ 0.54
200+$ 0.2168$ 43.36
500+$ 0.2092$ 104.60
1,000+$ 0.2061$ 206.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSSOT-24
Output Current-
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Descrizione

Traduzione AI

The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.

Caratteristiche

Traduzione AI
  • Maximum Output Current: 300mA
  • Input Voltage Range: 1.6V ~ 5.5V
  • Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
  • Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
  • Low Power Consumption: 100μA
  • Stand-by Current: 0.01μA
  • High Ripple Rejection: 80dB@f=1kHz
  • Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
  • CL High Speed Discharge
  • Operating Temperature Range: -40°C - 105°C
  • Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Digital still cameras
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • IC recorders
  • Mobile devices / terminals
  • Bluetooth
  • Wireless LAN
  • Digital TV tuners