ADI LTM2892CY-S#PBF
| Producent | |
| Nr części prod. | LTM2892CY-S#PBF |
| Nr LCSC | C690389 |
| Opak. | BGA-24 |
| Numer Klienta | |
| Klucz. cechy | BGA-24 Digital Isolators RoHS |
| Karta Katalogowa | ADI LTM2892CY-S#PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Digital Isolators | |
| Producent | ADI | |
| Opak. | BGA-24 | |
| Number of Channels | 6 | |
| Number of Forward Channels | 3 | |
| Number of Reverse Channels | 3 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Digital Isolators | |
| Producent | ADI | |
| Opak. | BGA-24 |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 6 | |
| Number of Forward Channels | 3 | |
| Number of Reverse Channels | 3 |
Opis
The LTM2892 is a complete galvanic digital µModule isolator. No external components are required. Individual 3V to 5.5V supplies power each side of the digital isolator. Separate logic supply pins allow easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Module options are available with compatibility to SPI (LTM2892-S) and I2C (LTM2892-I), master mode only, specifications. Coupled inductors provide 3500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing uninterrupted communication through large common mode transients faster than 50kV/μs.
Funkcje
- 6-Channel Logic Isolator: 3500VRMS for 1 Minute UL-CSA Recognized, File #E151738
- 3V to 5.5V Supply Operation
- No External Components Required
- SPI/Digital (LTM2892-S) or I2C (LTM2892-I) Options
- High Common Mode Transient Immunity: 50kV/μs
- High Speed Operation:
- 10MHz Digital Isolation
- 4MHz/8MHz SPI Isolation
- 400kHz I2C Isolation
- Operation Up to 125℃ (H-Grade)
- 1.62V to 5.5V Logic Supplies for Flexible Digital Interfacing
- ±15kV ESD HBM Across the Isolation Barrier
- Maximum Continuous Working Voltage: 850VPEAK
- Low Current Shutdown Mode (<10μA)
- Small (9mm×6.25mm×2.91mm) BGA Package
Zastosowania
- Isolated SPI or I2C Interfaces
- Industrial Systems
- Test and Measurement Equipment
- Breaking Ground Loops
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 10.7457 | $ 10.75 |
| 260+ | $ 4.1597 | $ 1081.52 |
| 520+ | $ 4.0131 | $ 2086.81 |
| 1,040+ | $ 3.9405 | $ 4098.12 |
Standardowa Obudowa260/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Digital Isolators | |
| Producent | ADI | |
| Opak. | BGA-24 | |
| Number of Channels | 6 | |
| Number of Forward Channels | 3 | |
| Number of Reverse Channels | 3 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Digital Isolators | |
| Producent | ADI | |
| Opak. | BGA-24 |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 6 | |
| Number of Forward Channels | 3 | |
| Number of Reverse Channels | 3 |
Opis
The LTM2892 is a complete galvanic digital µModule isolator. No external components are required. Individual 3V to 5.5V supplies power each side of the digital isolator. Separate logic supply pins allow easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Module options are available with compatibility to SPI (LTM2892-S) and I2C (LTM2892-I), master mode only, specifications. Coupled inductors provide 3500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing uninterrupted communication through large common mode transients faster than 50kV/μs.
Funkcje
- 6-Channel Logic Isolator: 3500VRMS for 1 Minute UL-CSA Recognized, File #E151738
- 3V to 5.5V Supply Operation
- No External Components Required
- SPI/Digital (LTM2892-S) or I2C (LTM2892-I) Options
- High Common Mode Transient Immunity: 50kV/μs
- High Speed Operation:
- 10MHz Digital Isolation
- 4MHz/8MHz SPI Isolation
- 400kHz I2C Isolation
- Operation Up to 125℃ (H-Grade)
- 1.62V to 5.5V Logic Supplies for Flexible Digital Interfacing
- ±15kV ESD HBM Across the Isolation Barrier
- Maximum Continuous Working Voltage: 850VPEAK
- Low Current Shutdown Mode (<10μA)
- Small (9mm×6.25mm×2.91mm) BGA Package
Zastosowania
- Isolated SPI or I2C Interfaces
- Industrial Systems
- Test and Measurement Equipment
- Breaking Ground Loops
C690389 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |