LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

SEI(Stackpole Electronics Inc.) CFM12JB68R0

Fabricant
Réf. Fab.
CFM12JB68R0
Réf. LCSC
C6881762
Condit.
Through Hole,D2.3xL6mm
Numéro Client
Caract. clés
RES 68Ω ±5% 500mW Through Hole,D2.3xL6mm
Fiche TechniqueSEI(Stackpole Electronics Inc.) CFM12JB68R0
Pièces alternatives2
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Resistors/Through Hole Resistors
FabricantSEI(Stackpole Electronics Inc.)
Condit.Through Hole,D2.3xL6mm
Resistance68Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Caractéristiques

Traduction par IA
  • General purpose resistors, ideal for commercial/industrial applications
  • Standard flame retardant coating
  • CFF and CFFM flameproof versions available
  • Panasert packaging available for select sizes — contact Stackpole
  • Compatible with auto-sequencing/insertion
  • CFM (mini) ideal for space-constrained applications
  • Cut-to-form products available for select sizes — contact Stackpole
  • CF and CFM standard leads: copper-clad steel with 100% tin plating
  • CFQ and CFQM: 100% tin-plated copper leads
  • 100% RoHS compliant and lead-free exempt
  • Halogen-free
  • REACH compliant