onsemi CAT24C64YGI
| Produttore | |
| Cod. Prod. | CAT24C64YGI |
| Cod. LCSC | C6876405 |
| Imballo | TSSOP-8 |
| Numero Cliente | |
| Attr. chiave | 64Kbit 1MHz I2C TSSOP-8 Memory |
| Scheda Tecnica | onsemi CAT24C64YGI |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The CAT24C64 is a 64 Kb CMOS Serial EEPROM device, internally organized as 8192 words of 8 bits each. It features a 32−byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I²C protocol. External address pins make it possible to address up to eight CAT24C64 devices on the same bus.
Caratteristiche
Traduzione AI
- Supports Standard, Fast and Fast−Plus I²C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 32−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- PDIP, SOIC, TSSOP, US 8−lead, UDFN 8−pad and Ultra−thin WLCSP 4−bump Packages
- This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0265 | $ 3.03 |
| 200+ | $ 1.2079 | $ 241.58 |
| 500+ | $ 1.167 | $ 583.50 |
| 1,000+ | $ 1.1473 | $ 1147.30 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | onsemi | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The CAT24C64 is a 64 Kb CMOS Serial EEPROM device, internally organized as 8192 words of 8 bits each. It features a 32−byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I²C protocol. External address pins make it possible to address up to eight CAT24C64 devices on the same bus.
Caratteristiche
Traduzione AI
- Supports Standard, Fast and Fast−Plus I²C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 32−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- PDIP, SOIC, TSSOP, US 8−lead, UDFN 8−pad and Ultra−thin WLCSP 4−bump Packages
- This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant
C6876405 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| CAT24C64YI-GT3 | onsemi | Simili | TSSOP-8 | 234 | $ 1.6896 | ||
| AT24C64D-XHM-T | MICROCHIP | Simili | TSSOP-8 | 1,018 | $ 0.6525 | ||
| AiP24C64TB8.TR | Wuxi I-core Elec | Simili | TSSOP-8 | 4,940 | $ 0.226 | ||
| ZD24C64A-XGMT | Zetta | Simili | TSSOP-8 | 6,780 | $ 0.1612 | ||
| AT24C64D-XHM-B | MICROCHIP | Simili | TSSOP-8 | 7 | $ 0.5887 |

