ADI LTC4215CUFD-1#PBF
| Produttore | |
| Cod. Prod. | LTC4215CUFD-1#PBF |
| Cod. LCSC | C687437 |
| Imballo | QFN-24(4x5) |
| Numero Cliente | |
| Attr. chiave | 2.9V~15V 1 QFN-24(4x5) Hot Swap Controllers RoHS |
| Scheda Tecnica | ADI LTC4215CUFD-1#PBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | QFN-24(4x5) | |
| Operating Temperature Range | 0℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | QFN-24(4x5) | |
| Operating Temperature Range | 0℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
Descrizione
The LTC4215-1/LTC4215-3 Hot Swap controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allow for monitoring of load current, voltage and fault status.
The device features adjustable foldback current limit and a soft-start pin that sets the dI/dt of the inrush current. An I²C interface may configure the part to latch off or automatically restart after the LTC4215-1/LTC4215-3 detect a current limit fault.
The controller has additional features to interrupt the host when a fault has occurred, provide three general purpose outputs, notify when output power is good, detect insertion of a load card, and power-up either automatically upon insertion or wait for an I²C command to turn on.
The LTC4215-1 has a 20μs circuit breaker filter for applications that require a fast fault response time. The LTC4215-3 has an extended 420μs circuit breaker filter for applications where supply transients may exceed 20μs.
Caratteristiche
- Allows Safe Insertion into Live Backplane
- 8-Bit ADC Monitors Current and Voltage
- I2C/SMBus Interface
- Wide Operating Voltage Range: 2.9V to 15V
- dI/dt Controlled Soft-Start
- Circuit Breaker Timeout: 20μs (LTC4215-1) or 420μs (LTC4215-3)
- Three General Purpose Outputs
- High Side Drive for External N-channel MOSFET
- No External Gate Capacitor Required
- Input Overvoltage/Undervoltage Protection
- Optional Latchoff or Auto-Retry After Faults
- Alerts Host After Faults
- Inrush Current Limit with Foldback
- Available in 24-Pin (4mmx5mm) QFN
Applicazioni
- Live Board Insertion
- Electronic Circuit Breakers
- Computers, Servers
- Platform Management
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.6697 | $ 8.67 |
| 200+ | $ 3.3556 | $ 671.12 |
| 500+ | $ 3.2367 | $ 1618.35 |
| 1,000+ | $ 3.1796 | $ 3179.60 |
Package Standard73/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | QFN-24(4x5) | |
| Operating Temperature Range | 0℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | ADI | |
| Imballo | QFN-24(4x5) | |
| Operating Temperature Range | 0℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
Descrizione
The LTC4215-1/LTC4215-3 Hot Swap controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allow for monitoring of load current, voltage and fault status.
The device features adjustable foldback current limit and a soft-start pin that sets the dI/dt of the inrush current. An I²C interface may configure the part to latch off or automatically restart after the LTC4215-1/LTC4215-3 detect a current limit fault.
The controller has additional features to interrupt the host when a fault has occurred, provide three general purpose outputs, notify when output power is good, detect insertion of a load card, and power-up either automatically upon insertion or wait for an I²C command to turn on.
The LTC4215-1 has a 20μs circuit breaker filter for applications that require a fast fault response time. The LTC4215-3 has an extended 420μs circuit breaker filter for applications where supply transients may exceed 20μs.
Caratteristiche
- Allows Safe Insertion into Live Backplane
- 8-Bit ADC Monitors Current and Voltage
- I2C/SMBus Interface
- Wide Operating Voltage Range: 2.9V to 15V
- dI/dt Controlled Soft-Start
- Circuit Breaker Timeout: 20μs (LTC4215-1) or 420μs (LTC4215-3)
- Three General Purpose Outputs
- High Side Drive for External N-channel MOSFET
- No External Gate Capacitor Required
- Input Overvoltage/Undervoltage Protection
- Optional Latchoff or Auto-Retry After Faults
- Alerts Host After Faults
- Inrush Current Limit with Foldback
- Available in 24-Pin (4mmx5mm) QFN
Applicazioni
- Live Board Insertion
- Electronic Circuit Breakers
- Computers, Servers
- Platform Management
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |